RS Better World

Siemens, SENTRON, 3VA6 Molded Case Circuit Breaker 4-Pole 150A, Breaking Capacity 100 kA, Fixed

Subtotal (1 unit)*

$7,170.05

(exc. GST)

$7,887.06

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$7,170.05

*price indicative

Our Better World range features products that make it easy for you to make a greener product choice you can trust.

Learn more about RS Better World products

RS Stock No.:
269-935
Mfr. Part No.:
3VA6115-7JP41-2AA0
Brand:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Range

SENTRON

Product Type

Molded Case Circuit Breaker

Series

3VA6

Number of Poles

4

Current Rating

150A

Breaking Capacity

100kA

Rated AC Voltage

690V ac

Mount Type

Fixed

Depth

86mm

Width

140mm

Standards/Approvals

IEC 60947, UL 489

Height

198mm

Better World Claim

Concentrated or Compact Solution, Extended Product Life

Better World Product

Yes

Tripping Mechanism

ETU550

Tripping Characteristics

Type I, Type L, Type S

COO (Country of Origin):
CZ
The Siemens Molded Case Circuit Breaker offers exceptional line protection tailored for various industrial applications. Designed with an UL Frame 150 rating, it delivers remarkable breaking capacity of up to 100 kA at 480 V, ensuring safety and reliability under demanding conditions. This robust device is equipped with advanced overload protection features, including continuously set short-circuit protection, guaranteeing optimal performance and durability. Ideal for HVAC, refrigeration, and other high-intensity applications, this circuit breaker is a dependable choice for engineers seeking superior protection in complex environments.

Constructed for a wide ambient temperature range maintaining performance in extreme conditions

Mechanical service life rated for up to 25000 operating cycles ensuring longevity

Protection class IP40 enhances durability against dust and moisture ingress

Optional motor drive extension adds flexibility for various applications

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy