RS Better World

Siemens, SENTRON, 3VA6 Molded Case Circuit Breaker 3-Pole 100A, Breaking Capacity 35 kA, Fixed

Subtotal (1 unit)*

$3,804.40

(exc. GST)

$4,184.84

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$3,804.40

*price indicative

Our Better World range features products that make it easy for you to make a greener product choice you can trust.

Learn more about RS Better World products

RS Stock No.:
269-882
Mfr. Part No.:
3VA6110-5KL31-0AA0
Brand:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Range

SENTRON

Product Type

Molded Case Circuit Breaker

Series

3VA6

Number of Poles

3

Current Rating

100A

Breaking Capacity

35kA

Mount Type

Fixed

Rated AC Voltage

690V ac

Depth

86mm

Width

105mm

Standards/Approvals

IEC 60947, UL 489

Height

198mm

Better World Product

Yes

Better World Claim

Concentrated or Compact Solution, Extended Product Life

Tripping Characteristics

Type I, Type L

Tripping Mechanism

ETU820

COO (Country of Origin):
CZ
The Siemens Molded Case Circuit Breaker is engineered for demanding protection needs in various applications. It combines an impressive breaking capacity with advanced overload and short circuit protection, ensuring reliable performance in critical environments. With a robust system design, the circuit breaker supports an array of operating conditions, making it suitable for both industrial and commercial applications. Featuring an intelligent ETU820 release mechanism, it excels in monitoring and controlling electrical currents efficiently.

Equipped with intelligent communication and measurement functions

Offers flexible adjustable parameters for enhanced performance

Built with a durable and reliable mechanical and electrical endurance

Complies with stringent environmental standards for operational efficiency

Supports easy integration with optional motor drives

Offers a substantial operational temperature range for versatility

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy