RS Better World

Siemens, SENTRON, 3VA6 Molded Case Circuit Breaker 3-Pole 100A, Breaking Capacity 35 kA, Fixed

Subtotal (1 unit)*

$4,759.22

(exc. GST)

$5,235.14

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$4,759.22

*price indicative

Our Better World range features products that make it easy for you to make a greener product choice you can trust.

Learn more about RS Better World products

RS Stock No.:
268-575
Mfr. Part No.:
3VA6110-5KL31-2AA0
Brand:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Product Type

Molded Case Circuit Breaker

Range

SENTRON

Series

3VA6

Number of Poles

3

Current Rating

100A

Breaking Capacity

35kA

Mount Type

Fixed

Rated AC Voltage

690V ac

Height

198mm

Depth

86mm

Width

105mm

Standards/Approvals

UL 489, UL, UKCA, RoHS, IEC 81346-2, IEC 60947, EAC, CE, CCC

Better World Claim

Concentrated or Compact Solution, Extended Product Life

Better World Product

Yes

Tripping Mechanism

LI, ETU820

Tripping Characteristics

Short Circuit Protection, Overload Protection

COO (Country of Origin):
CZ
The Siemens Molded Case Circuit Breaker is designed for superior protection in electrical systems, ensures reliable performance and safety in varied operating conditions. It boasts a robust insulation voltage rating, making it suitable for high capacity applications. With its advanced ETU820 energy monitoring and management functions, this innovative product adapts seamlessly to diverse electrical environments. The product meets stringent safety standards while delivering exceptional durability and efficiency.

Designed for efficient performance in varied temperature ranges

Suitable for heating air conditioning and refrigeration applications

Integrated communication functions allow for seamless connectivity

Robust mechanical design ensures long lasting durability

Minimal power loss during operation optimizes energy efficiency

Compact dimensions facilitate easy installation in limited spaces

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy