RS Better World

Siemens, SENTRON, 3VA6 Molded Case Circuit Breaker 3-Pole 40A, Breaking Capacity 35 kA, Fixed

Subtotal (1 unit)*

$4,634.11

(exc. GST)

$5,097.52

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$4,634.11

*price indicative

Our Better World range features products that make it easy for you to make a greener product choice you can trust.

Learn more about RS Better World products

RS Stock No.:
268-425
Mfr. Part No.:
3VA6140-5KL31-2AA0
Brand:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Product Type

Molded Case Circuit Breaker

Range

SENTRON

Series

3VA6

Number of Poles

3

Current Rating

40A

Breaking Capacity

35kA

Mount Type

Fixed

Rated AC Voltage

690V ac

Depth

86mm

Standards/Approvals

UKCA, UL, UL 489, CCC, CE, EAC, IEC 60947, IEC 81346-2, RoHS

Width

105mm

Height

198mm

Better World Claim

Concentrated or Compact Solution, Extended Product Life

Better World Product

Yes

Tripping Characteristics

Overload Protection, Short Circuit Protection

Tripping Mechanism

ETU820, LI

COO (Country of Origin):
CZ
The Siemens Molded Case Circuit Breaker is designed for superior line protection with its robust frame and high breaking capacity, making it ideal for various industrial applications. Engineered with advanced overcurrent release technology, it ensures reliable overload and short circuit protection. The product's compact design does not compromise its performance, as it delivers electrical endurance across various operating voltages. With the ability to withstand environmental challenges, it functions optimally under a wide range of temperatures, fulfilling diverse operational requirements.

Sleek design allows for space saving installation

Global warming potential metrics showcase environmental responsibility

Electrical endurance in diverse voltage conditions ensures adaptability

Flexible adjustable settings for L trip and I trip characteristics

Undergo rigorous testing to confirm conformity with UL standards

Compact dimensions facilitate easy fit in tight spaces

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy