RS Better World

Siemens, SENTRON, 3VA6 Molded Case Circuit Breaker 4-Pole 150A, Breaking Capacity 35 kA, Fixed

Subtotal (1 unit)*

$6,235.54

(exc. GST)

$6,859.09

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$6,235.54

*price indicative

Our Better World range features products that make it easy for you to make a greener product choice you can trust.

Learn more about RS Better World products

RS Stock No.:
268-538
Mfr. Part No.:
3VA6115-5KP41-0AA0
Brand:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Range

SENTRON

Product Type

Molded Case Circuit Breaker

Series

3VA6

Number of Poles

4

Current Rating

150A

Breaking Capacity

35kA

Mount Type

Fixed

Rated AC Voltage

690V ac

Height

198mm

Standards/Approvals

CCC, CE, EAC, IEC 60947, IEC 81346-2, RoHS, UKCA, UL, UL 489

Depth

86mm

Width

140mm

Better World Product

Yes

Better World Claim

Concentrated or Compact Solution, Extended Product Life

Tripping Mechanism

ETU850, LSI

Tripping Characteristics

Short Circuit Protection, Overload Protection

COO (Country of Origin):
CZ
The Siemens Molded Case Circuit Breaker is a reliable and advanced solution designed for comprehensive line protection in various applications. It delivers exceptional performance with a maximum breaking capacity of 35 kA at 480 V. With its 4 pole configuration, this device ensures robust overload and short circuit protection, making it ideal for complex electrical systems. The ETU850 electronic release offers versatile protection functions including LSI overload settings, guaranteeing safe and efficient operation.

Boasts a high insulation voltage rating which ensuring safe operation

Includes advanced ground fault monitoring for additional safety

Exhibits superb electrical endurance increasing reliability over time

IP40 protection class for enhanced ingress resistance

Supports a wide ambient temperature range for versatile placement

Incorporates optional motor drive for enhanced operational flexibility

Facilitates easy integration with smart monitoring systems

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy