RS Better World

Siemens, SENTRON, 3VA6 Molded Case Circuit Breaker 4-Pole 600A, Breaking Capacity 35 kA, Fixed

Subtotal (1 unit)*

$10,289.74

(exc. GST)

$11,318.71

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$10,289.74

*price indicative

Our Better World range features products that make it easy for you to make a greener product choice you can trust.

Learn more about RS Better World products

RS Stock No.:
249-805
Mfr. Part No.:
3VA6460-5HN41-0AA0
Brand:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Product Type

Molded Case Circuit Breaker

Range

SENTRON

Series

3VA6

Number of Poles

4

Current Rating

600A

Breaking Capacity

35kA

Rated AC Voltage

690V ac

Mount Type

Fixed

Standards/Approvals

CE, UL

Width

184mm

Depth

110mm

Height

248mm

Better World Claim

Concentrated or Compact Solution, Extended Product Life

Better World Product

Yes

Tripping Mechanism

LSI

COO (Country of Origin):
CZ
The Siemens Molded Case Circuit Breaker offers exceptional reliability and performance in circuit protection ensuring your electrical systems remain secure. This circuit breaker is engineered to deliver powerful protection capabilities thanks to its robust design and advanced engineering features. With a focus on safety and efficiency it provides optimal overload and short circuit protection tailored for diverse applications. Its versatility is highlighted by adjustable settings for current and delay values allowing for bespoke configurations to meet specific operational demands.

Designed to handle a significant range of operational temperatures

Presence of a powerful short circuit current making capacity enhances safety

Integrated ground fault monitoring for enhanced operational safety

Built with a compact design optimizing installation space

Equipped with advanced communication capabilities to enhance system integration

Offers an extensive selection of accessories to create custom configurations

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy