RS Better World

Siemens, SENTRON, 3VA6 Molded Case Circuit Breaker 3-Pole 150A, Breaking Capacity 35 kA, Fixed

Subtotal (1 unit)*

$2,678.95

(exc. GST)

$2,946.84

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 29 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$2,678.95

*price indicative

Our Better World range features products that make it easy for you to make a greener product choice you can trust.

Click here to find out more.

RS Stock No.:
268-459
Mfr. Part No.:
3VA6115-5HL31-0AA0
Brand:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Range

SENTRON

Product Type

Molded Case Circuit Breaker

Series

3VA6

Number of Poles

3

Current Rating

150A

Breaking Capacity

35kA

Mount Type

Fixed

Rated AC Voltage

690V ac

Width

105mm

Depth

86mm

Height

198mm

Standards/Approvals

CCC, CE, EAC, IEC 60947, IEC 81346-2, RoHS, UKCA, UL, UL 489

Better World Claim

Concentrated or Compact Solution, Extended Product Life

Better World Product

Yes

Tripping Characteristics

Short Circuit Protection, Overload Protection

Tripping Mechanism

ETU320, LI

COO (Country of Origin):
CZ
The Siemens Molded Case Circuit Breaker is designed to uphold superior performance and safety standards in electrical systems. With a robust breaking capacity of 35 kA at 480 V, this device stands up to demanding applications. Engineered with a focus on reliability, the breaker features line protection through the ETU320 setting, ensuring consistent overload and short circuit protection. Its enduring mechanical life of up to 25,000 cycles and impressive electrical endurance at various voltage ratings underscore its resilience.

Ensures energy efficiency with minimal power loss during operation

Offers a wide range of adjustable settings for customization according to specific application needs

Provides clear visibility and accessibility for easy monitoring and maintenance

Built to withstand rigorous usage confirming long term dependability in demanding environments

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy