RS Better World

Siemens, SENTRON, 3VA6 Molded Case Circuit Breaker 3-Pole 100A, Breaking Capacity 150 kA, Fixed

Subtotal (1 unit)*

$4,385.85

(exc. GST)

$4,824.44

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$4,385.85

*price indicative

Our Better World range features products that make it easy for you to make a greener product choice you can trust.

Learn more about RS Better World products

RS Stock No.:
268-447
Mfr. Part No.:
3VA6110-8JT31-0AA0
Brand:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Product Type

Molded Case Circuit Breaker

Range

SENTRON

Series

3VA6

Number of Poles

3

Current Rating

100A

Breaking Capacity

150kA

Mount Type

Fixed

Rated AC Voltage

690V ac

Height

198mm

Depth

86mm

Width

105mm

Standards/Approvals

CE, CCC, UL 489, UL, UKCA, RoHS, IEC 81346-2, IEC 60947, EAC

Better World Claim

Concentrated or Compact Solution, Extended Product Life

Better World Product

Yes

Tripping Mechanism

LSI, ETU556

Tripping Characteristics

Short Circuit Protection, Overload Protection

COO (Country of Origin):
CZ
The Siemens Molded Case Circuit Breaker is engineered for optimal protection and reliability in demanding electrical applications. With advanced features like the ETU556 overcurrent release, it ensures dynamic performance while safeguarding circuits against overload and short circuit situations. Designed to operate efficiently across various environmental conditions, this circuit breaker not only meets rigorous industry standards but also integrates seamlessly into modern electrical systems.

Robust mechanical service life boasting over 25 000 cycles

IP40 protection class ensuring resilience against environmental factors

Summation current formation for ground fault monitoring

Lightweight structure enhancing ease of installation and handling

Eco friendly profile with reduced global warming potential

Optional accessories available for enhanced functionality

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy