RS Better World

Siemens, SENTRON, 3VA6 Molded Case Circuit Breaker 4-Pole 40A, Breaking Capacity 35 kA, Fixed

Subtotal (1 unit)*

$5,132.05

(exc. GST)

$5,645.26

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$5,132.05

*price indicative

Our Better World range features products that make it easy for you to make a greener product choice you can trust.

Learn more about RS Better World products

RS Stock No.:
268-488
Mfr. Part No.:
3VA6140-5KL41-2AA0
Brand:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Product Type

Molded Case Circuit Breaker

Range

SENTRON

Series

3VA6

Number of Poles

4

Current Rating

40A

Breaking Capacity

35kA

Mount Type

Fixed

Rated AC Voltage

690V ac

Width

140mm

Depth

86mm

Height

198mm

Standards/Approvals

CCC, CE, EAC, IEC 60947, IEC 81346-2, RoHS, UKCA, UL, UL 489

Better World Product

Yes

Better World Claim

Concentrated or Compact Solution, Extended Product Life

Tripping Mechanism

ETU820, LI

Tripping Characteristics

Short Circuit Protection, Overload Protection

COO (Country of Origin):
CZ
The Siemens Molded Case Circuit Breaker is a sophisticated system protection device designed to handle demanding applications. With a robust breaking capacity of up to 35 kA at 480 V, this four pole circuit breaker ensures reliable line protection. Its advanced overload and short circuit protection features, coupled with customizable response values, make it ideal for diverse operational environments. The device showcases impressive electrical endurance, offering up to 14,000 operating cycles at 480 V.

Complies with UL and IEC standards for enhanced safety and reliability

Offers communication and additional measurement functions for improved monitoring

Designed for both mechanical and electrical endurance which ensuring long lasting performance

Protection class IP40 suitable for various environmental conditions

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy