Siemens, SENTRON, 3VA5 Molded Case Circuit Breaker 4-Pole 800A, Breaking Capacity 65 kA, Fixed

Subtotal (1 unit)*

$13,154.40

(exc. GST)

$14,469.84

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 01 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$13,154.40

*price indicative

RS Stock No.:
257-567
Mfr. Part No.:
3VA5580-6EC46-0AA0
Brand:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Product Type

Molded Case Circuit Breaker

Range

SENTRON

Series

3VA5

Number of Poles

4

Current Rating

800A

Breaking Capacity

65kA

Mount Type

Fixed

Rated AC Voltage

690V ac

Rated DC Voltage

1000V dc

Terminal Type

stranded

Depth

120mm

Height

328mm

Standards/Approvals

UL, CCC, CE, EAC, IEC 60947, IEC 81346-2, RoHS, UKCA, UL 489

Width

280mm

Tripping Mechanism

FTAM, TM230

Tripping Characteristics

Short Circuit Protection, Overload Protection

COO (Country of Origin):
MX
The Siemens Molded Case Circuit Breaker sets a new standard for system protection and reliability. Designed for demanding applications, this circuit breaker seamlessly integrates cutting-edge technology with robust performance, ensuring optimal protection against overload and short circuits. With classifications according to UL and IEC standards, it guarantees high operational efficiency, even in harsh environmental conditions. Its impressive break capacity and precise response settings make it a trusted solution for securing your electrical systems. Whether operating at elevated temperatures or under extensive electrical loads, this circuit breaker remains steadfast, offering peace of mind with its resilient construction and advanced functionality.

Facilitates easy installation with front connection for the main current circuit

Ensures adaptability with adjustable response value settings for different trip functions

Incorporates a mechanical service life of up to 10,000 cycles

Meets stringent environmental protection standards ensuring durability in diverse conditions

Eliminates the need for additional components with built in protections

IP40 rated

Related links