Siemens, SENTRON, 3VA5 Molded Case Circuit Breaker 2-Pole 800A, Breaking Capacity 100 kA, Fixed
- RS Stock No.:
- 257-485
- Mfr. Part No.:
- 3VA5580-1BB66-0AA0
- Brand:
- Siemens
Subtotal (1 unit)*
$11,175.71
(exc. GST)
$12,293.28
(inc. GST)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 + | $11,175.71 |
*price indicative
- RS Stock No.:
- 257-485
- Mfr. Part No.:
- 3VA5580-1BB66-0AA0
- Brand:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Molded Case Circuit Breaker | |
| Range | SENTRON | |
| Series | 3VA5 | |
| Number of Poles | 2 | |
| Current Rating | 800A | |
| Breaking Capacity | 100kA | |
| Rated AC Voltage | 690V ac | |
| Mount Type | Fixed | |
| Rated DC Voltage | 500V dc | |
| Terminal Type | Circular Conductor | |
| Height | 328mm | |
| Depth | 120mm | |
| Standards/Approvals | CCC, CE, EAC, IEC 60947, IEC 81346-2, RoHS, UKCA, UL, UL 489 | |
| Width | 210mm | |
| Tripping Characteristics | Short Circuit Protection, Overload Protection | |
| Tripping Mechanism | MCS110 | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Molded Case Circuit Breaker | ||
Range SENTRON | ||
Series 3VA5 | ||
Number of Poles 2 | ||
Current Rating 800A | ||
Breaking Capacity 100kA | ||
Rated AC Voltage 690V ac | ||
Mount Type Fixed | ||
Rated DC Voltage 500V dc | ||
Terminal Type Circular Conductor | ||
Height 328mm | ||
Depth 120mm | ||
Standards/Approvals CCC, CE, EAC, IEC 60947, IEC 81346-2, RoHS, UKCA, UL, UL 489 | ||
Width 210mm | ||
Tripping Characteristics Short Circuit Protection, Overload Protection | ||
Tripping Mechanism MCS110 | ||
- COO (Country of Origin):
- MX
The Siemens Molded Case Switch is designed to provide optimal protection and performance in high-demand electrical applications. Featuring a robust construction, this implement ensures reliable operation with a maximum short-circuit current rating of 100kA at 480 V, making it an ideal choice for diverse environments, including commercial and industrial settings. With a mechanical service life of up to 10,000 operating cycles, it stands out for its exceptional durability and reliability. The compact design facilitates easy installation and integration into existing systems while offering superior control over electrical functions.
Includes a refined overcurrent release design to ensure enhanced safety
Provides an IP40 protection class for reliable performance in challenging environments
Features a height of 328 mm ensuring compatibility with standard installations
Offers zero CO contacts for auxiliary circuits, simplifying integration requirements
Related links
- Siemens 3VA5 Molded Case Circuit Breaker 2-Pole 800A Fixed
- Siemens 3VA5 Molded Case Circuit Breaker 3-Pole 800A Fixed
- Siemens 3VA5 Molded Case Circuit Breaker 4-Pole 800A Fixed
- Siemens 3VA5 Molded Case Circuit Breaker 2-Pole 800A Fixed
- Siemens 3VA5 Molded Case Circuit Breaker 2-Pole 800A Fixed
- Siemens 3VA5 Molded Case Circuit Breaker 3-Pole 800A Fixed
- Siemens 3VA5 Molded Case Circuit Breaker 4-Pole 800A Fixed
- Siemens 3VA5 Molded Case Circuit Breaker 4-Pole 800A Fixed
