Siemens, SENTRON, 3VA5 Molded Case Circuit Breaker 4-Pole 700A, Breaking Capacity 65 kA, Fixed
- RS Stock No.:
- 257-740
- Mfr. Part No.:
- 3VA5570-6EC46-0AA0
- Brand:
- Siemens
Subtotal (1 unit)*
$11,173.65
(exc. GST)
$12,291.02
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Stocked by manufacturer
- Ready to ship from 01 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $11,173.65 |
*price indicative
- RS Stock No.:
- 257-740
- Mfr. Part No.:
- 3VA5570-6EC46-0AA0
- Brand:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Molded Case Circuit Breaker | |
| Range | SENTRON | |
| Series | 3VA5 | |
| Number of Poles | 4 | |
| Current Rating | 700A | |
| Breaking Capacity | 65kA | |
| Mount Type | Fixed | |
| Rated AC Voltage | 690V ac | |
| Rated DC Voltage | 1000V dc | |
| Terminal Type | Circular Conductor | |
| Width | 280mm | |
| Height | 328mm | |
| Depth | 120mm | |
| Standards/Approvals | IEC 81346-2, IEC 60947, CCC, CE, UL, UKCA, RoHS, EAC, UL 489 | |
| Tripping Characteristics | Short Circuit Protection, Overload Protection | |
| Tripping Mechanism | TM230, FTAM | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Molded Case Circuit Breaker | ||
Range SENTRON | ||
Series 3VA5 | ||
Number of Poles 4 | ||
Current Rating 700A | ||
Breaking Capacity 65kA | ||
Mount Type Fixed | ||
Rated AC Voltage 690V ac | ||
Rated DC Voltage 1000V dc | ||
Terminal Type Circular Conductor | ||
Width 280mm | ||
Height 328mm | ||
Depth 120mm | ||
Standards/Approvals IEC 81346-2, IEC 60947, CCC, CE, UL, UKCA, RoHS, EAC, UL 489 | ||
Tripping Characteristics Short Circuit Protection, Overload Protection | ||
Tripping Mechanism TM230, FTAM | ||
- COO (Country of Origin):
- MX
The Siemens Molded Case Circuit Breaker is engineered for robust performance in demanding industrial environments. This circuit breaker combines a high breaking capacity with versatile overload protection, ensuring reliable line safeguarding in various applications. Its innovative design accommodates significant electrical endurance, making it ideal for systems requiring consistent and dependable protection against short circuits and overloads. With advanced features tailored for streamlined operation, it is a crucial component for enhancing system resilience and efficiency, particularly in heating, air conditioning, and refrigeration applications.
Features a compact footprint with optimised dimensions for easy installation in tight spaces
Ensures long lasting performance with a mechanical service life of up to 10000 cycles
Accommodates various conductor cross sections for flexible installation options
Provides a protection class of IP40 ensuring durability in various environments
Guarantees compliance with international standards for safety and reliability
Related links
- Siemens 3VA5 Molded Case Circuit Breaker 4-Pole 700 A Fixed
- Siemens 3VA5 Molded Case Circuit Breaker 3-Pole 700 A Fixed
- Siemens 3VA5 Molded Case Circuit Breaker 2-Pole 700 A Fixed
- Siemens 3VA5 Molded Case Circuit Breaker 4-Pole 800 A Fixed
- Siemens 3VA5 Molded Case Circuit Breaker 4-Pole 600 A Fixed
- Siemens 3VA5 Molded Case Circuit Breaker 2-Pole 700 A Fixed
- Siemens 3VA5 Molded Case Circuit Breaker 3-Pole 700 A Fixed
- Siemens 3VA5 Molded Case Circuit Breaker 4-Pole 700 A Fixed
