Siemens, SENTRON, 3VA5 Molded Case Circuit Breaker 2-Pole 800A, Breaking Capacity 150 kA
- RS Stock No.:
- 257-555
- Mfr. Part No.:
- 3VA5580-0BB62-0AA0
- Brand:
- Siemens
Subtotal (1 unit)*
$8,191.95
(exc. GST)
$9,011.14
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Stock information currently inaccessible - Please check back later
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $8,191.95 |
*price indicative
- RS Stock No.:
- 257-555
- Mfr. Part No.:
- 3VA5580-0BB62-0AA0
- Brand:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Molded Case Circuit Breaker | |
| Range | SENTRON | |
| Series | 3VA5 | |
| Number of Poles | 2 | |
| Current Rating | 800A | |
| Breaking Capacity | 150kA | |
| Rated AC Voltage | 690V ac | |
| Rated DC Voltage | 500V dc | |
| Terminal Type | Front Connected | |
| Width | 210mm | |
| Depth | 120mm | |
| Standards/Approvals | CCC, CE, EAC, UKCA, UR | |
| Height | 328mm | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Molded Case Circuit Breaker | ||
Range SENTRON | ||
Series 3VA5 | ||
Number of Poles 2 | ||
Current Rating 800A | ||
Breaking Capacity 150kA | ||
Rated AC Voltage 690V ac | ||
Rated DC Voltage 500V dc | ||
Terminal Type Front Connected | ||
Width 210mm | ||
Depth 120mm | ||
Standards/Approvals CCC, CE, EAC, UKCA, UR | ||
Height 328mm | ||
- COO (Country of Origin):
- MX
The Siemens Molded Case Circuit Breaker is a state-of-the-art solution designed to provide robust protection for electrical circuits. Engineered with precision, this device guarantees reliability and superior performance in demanding applications. Its versatile design accommodates various voltage ratings and electrical endurance, making it an ideal choice for both industrial and commercial environments. With an impressive short-circuit current rating and an efficient insulation voltage, it ensures safety while enhancing operational efficiency.
Support for electrical connections allows for ease of installation and maintenance
Delivers high mechanical and electrical endurance for increased longevity
Complies with international standards to ensure reliability across diverse applications
Provides flexible configurability to meet specific operational needs
Related links
- Siemens 3VA5 Molded Case Circuit Breaker 2-Pole 800A Fixed
- Siemens 3VA5 Molded Case Circuit Breaker 4-Pole 800A Fixed
- Siemens 3VA5 Molded Case Circuit Breaker 3-Pole 800A Fixed
- Siemens 3VA5 Molded Case Circuit Breaker 4-Pole 800A Fixed
- Siemens 3VA5 Molded Case Circuit Breaker 4-Pole 800A Fixed
- Siemens 3VA5 Molded Case Circuit Breaker 2-Pole 800A Fixed
- Siemens 3VA5 Molded Case Circuit Breaker 2-Pole 800A Fixed
- Siemens 3VA5 Molded Case Circuit Breaker 3-Pole 800A Fixed
