Siemens, SENTRON, 3VA5 Molded Case Circuit Breaker 4-Pole 350A, Breaking Capacity 100 kA, Fixed

Subtotal (1 unit)*

$12,990.10

(exc. GST)

$14,289.11

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 11 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$12,990.10

*price indicative

RS Stock No.:
257-384
Mfr. Part No.:
3VA5335-7EF41-0AA0
Brand:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Product Type

Molded Case Circuit Breaker

Range

SENTRON

Series

3VA5

Number of Poles

4

Current Rating

350A

Breaking Capacity

100kA

Mount Type

Fixed

Rated AC Voltage

690V ac

Rated DC Voltage

600V dc

Terminal Type

Without

Depth

110mm

Width

184mm

Standards/Approvals

ABS, CCC, CE, EAC, RCM, RMRS, UKCA, UL, VDE

Height

248mm

Tripping Characteristics

Type C

Tripping Mechanism

Thermal Magnetic

COO (Country of Origin):
CZ
The Siemens Molded Case Circuit Breaker is engineered for reliability and precision in various electrical applications. This robust device offers comprehensive protection against overloads and short circuits ensuring the safety and stability of your electrical systems. With a breaking capacity of up to 100 kA at 480 V and a versatile design suitable for both AC and DC environments the circuit breaker is tailored for diverse industrial needs. The clear operational limits and technical specifications demonstrate its superior craftsmanship making it an integral component for efficient system design.

Enhanced durability with a mechanical service life of up to 20000 operating cycles

Protection class IP40 to guard against dust and moisture ingress

Compact design facilitates easy installation in varying spaces

Minimal power loss during operation ensures high efficiency

Supports diverse temperature ranges for operational reliability

Related links