Siemens, SENTRON, 3VA5 Molded Case Circuit Breaker 4-Pole 500A, Breaking Capacity 100 kA, Fixed

Subtotal (1 unit)*

$9,413.64

(exc. GST)

$10,355.00

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$9,413.64

*price indicative

RS Stock No.:
257-621
Mfr. Part No.:
3VA5450-7EF41-0AA0
Brand:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Range

SENTRON

Product Type

Molded Case Circuit Breaker

Series

3VA5

Number of Poles

4

Current Rating

500A

Breaking Capacity

100kA

Mount Type

Fixed

Rated AC Voltage

690V ac

Rated DC Voltage

600V dc

Height

248mm

Depth

110mm

Width

184mm

Standards/Approvals

CE, EAC, IEC 60947, IEC 81346-2, RoHS, UKCA, UL, UL 489, CCC

Tripping Mechanism

ATAM, TM240

Tripping Characteristics

Overload Protection, Short Circuit Protection

COO (Country of Origin):
CZ
The Siemens Molded Case Circuit Breaker revolutionises protection with unmatched reliability and advanced features. This circuit breaker is meticulously engineered to provide optimal safety for electrical installations, supporting complex applications across various industries. With its robust construction, it ensures enduring performance even in challenging environments. This system protection device is tailored to meet UL489 standards, offering unparalleled overload and short-circuit protection. A key feature is its precise response settings, enabling accurate tripping characteristics to better safeguard your equipment. The sophisticated design, coupled with a high insulation voltage rating, makes it an essential choice for efficient power management and operational safety.

Designed to operate efficiently in ambient temperatures up to 70 °C

Features a high insulation voltage rating, enhancing operational safety

Constructed to endure a mechanical service life of 20,000 cycles

Offers the flexibility of adjustable response values for tailored protection settings

Facilitates quick and easy integration into existing electrical systems

IP40 rated

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy