Siemens, SENTRON, 3VA5 Molded Case Circuit Breaker 3-Pole 300A, Breaking Capacity 65 kA, Fixed

Subtotal (1 unit)*

$7,759.52

(exc. GST)

$8,535.47

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 17 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$7,759.52

*price indicative

RS Stock No.:
257-367
Mfr. Part No.:
3VA5330-6EF31-2AA0
Brand:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Product Type

Molded Case Circuit Breaker

Range

SENTRON

Series

3VA5

Number of Poles

3

Current Rating

300A

Breaking Capacity

65kA

Mount Type

Fixed

Rated AC Voltage

690V ac

Rated DC Voltage

500V dc

Terminal Type

Without

Depth

110mm

Width

138mm

Standards/Approvals

EAC, UL, ABS, CE, RCM, UKCA

Height

248mm

Tripping Characteristics

Type H

Tripping Mechanism

Thermal Magnetic

COO (Country of Origin):
CZ
The Siemens Molded Case Circuit Breaker renowned for its robust performance and reliability. Designed specifically to handle high power demands, this state of the art circuit breaker excels in protecting electrical circuits, providing assurance in critical applications. With a breaking capacity of up to 65 kA, it ensures that your systems remain secure under the most challenging conditions. Equipped with advanced overload and short circuit protection features, it is ideal for various industrial environments.

Designed for optimal performance even at elevated temperatures

Robust mechanical design ensures longevity and reliability

Complies with both UL and IEC standards for enhanced assurance

Compact dimensions facilitate easy installation and integration

Optional motor drive provides flexibility for various applications

Built to endure extreme environmental conditions for diverse use

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy