Siemens, SENTRON, 3VA5 Molded Case Circuit Breaker 4-Pole 400A, Breaking Capacity 35 kA, Fixed

Subtotal (1 unit)*

$6,328.50

(exc. GST)

$6,961.35

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$6,328.50

*price indicative

RS Stock No.:
257-289
Mfr. Part No.:
3VA5340-5EC41-2AA0
Brand:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Range

SENTRON

Product Type

Molded Case Circuit Breaker

Series

3VA5

Number of Poles

4

Current Rating

400A

Breaking Capacity

35kA

Mount Type

Fixed

Rated AC Voltage

690V ac

Rated DC Voltage

600V dc

Terminal Type

Without

Depth

110mm

Height

248mm

Width

184mm

Standards/Approvals

UL, ABS, CE, EAC, RCM, UKCA

Tripping Characteristics

Type M

Tripping Mechanism

Thermal Magnetic

COO (Country of Origin):
CZ
The Siemens Molded Case Circuit Breaker is engineered for superior performance providing reliable line protection with a breaking capacity class M of 35 kA at 480 V. Perfectly suited for applications that demand steadfast overload and short circuit protection this robust device features a 4 pole design making it ideal for high capacity environments. Equipped with advanced thermal magnetic technology it offers flexible overload settings and ensures efficient operation even under harsh load conditions.

Offers adjustable settings for tailored operational performance

Engineered for longevity with a mechanical service life of 20000 cycles

Compact dimensions allow for easy installation in limited spaces

Meets stringent standards with IP40 protection class

Provides precise current monitoring with adjustable response values

Robust construction ensures durability and reliability under load

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy