Siemens, SENTRON, 3VA5 Molded Case Circuit Breaker 3-Pole 250A, Breaking Capacity 65 kA, Fixed

Subtotal (1 unit)*

$5,928.87

(exc. GST)

$6,521.76

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$5,928.87

*price indicative

RS Stock No.:
257-306
Mfr. Part No.:
3VA5325-6EC31-2AA0
Brand:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Product Type

Molded Case Circuit Breaker

Range

SENTRON

Series

3VA5

Number of Poles

3

Current Rating

250A

Breaking Capacity

65kA

Mount Type

Fixed

Rated AC Voltage

690V ac

Rated DC Voltage

500V dc

Terminal Type

Without

Depth

110mm

Height

248mm

Standards/Approvals

ABS, CE, EAC, RCM, UKCA, UL

Width

138mm

Tripping Mechanism

Thermal Magnetic

Tripping Characteristics

Type H

COO (Country of Origin):
CZ
The Siemens Molded Case Circuit Breaker is engineered for high performance and reliability in industrial applications. With a robust design, it offers exceptional breaking capacity of up to 100 kA, ensuring protection against short circuits and overloads. This model features advanced overload protection settings and is ideally suited for line protection with a 250 A operational current rating. Offering versatility, the circuit breaker is compatible with various configurations, ensuring a secure fit in a range of environments.

Built in overload protection optimizes equipment safety

Designed for long mechanical and electrical service life

Compact dimensions facilitate seamless integration into existing setups

Ergonomic layout enhances user accessibility and ease of monitoring

Exceptionally low power loss contributes to energy efficiency

Complies with stringent environmental standards for sustainable use

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy