Siemens, SENTRON, 3VA5 Molded Case Circuit Breaker 3-Pole 250A, Breaking Capacity 100 kA, Fixed
- RS Stock No.:
- 256-611
- Mfr. Part No.:
- 3VA5325-7EF31-2AA0
- Brand:
- Siemens
Subtotal (1 unit)*
$8,623.86
(exc. GST)
$9,486.25
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $8,623.86 |
*price indicative
- RS Stock No.:
- 256-611
- Mfr. Part No.:
- 3VA5325-7EF31-2AA0
- Brand:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Range | SENTRON | |
| Product Type | Molded Case Circuit Breaker | |
| Series | 3VA5 | |
| Number of Poles | 3 | |
| Current Rating | 250A | |
| Breaking Capacity | 100kA | |
| Rated AC Voltage | 690V ac | |
| Mount Type | Fixed | |
| Rated DC Voltage | 600V dc | |
| Terminal Type | Without | |
| Standards/Approvals | ABS, CE, EAC, RCM, UL, UKCA | |
| Width | 138mm | |
| Height | 248mm | |
| Depth | 110mm | |
| Tripping Characteristics | Type C | |
| Tripping Mechanism | Thermal Magnetic | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Range SENTRON | ||
Product Type Molded Case Circuit Breaker | ||
Series 3VA5 | ||
Number of Poles 3 | ||
Current Rating 250A | ||
Breaking Capacity 100kA | ||
Rated AC Voltage 690V ac | ||
Mount Type Fixed | ||
Rated DC Voltage 600V dc | ||
Terminal Type Without | ||
Standards/Approvals ABS, CE, EAC, RCM, UL, UKCA | ||
Width 138mm | ||
Height 248mm | ||
Depth 110mm | ||
Tripping Characteristics Type C | ||
Tripping Mechanism Thermal Magnetic | ||
- COO (Country of Origin):
- CZ
The Siemens Molded Case Circuit Breaker is engineered to provide advanced protection in electrical systems ensuring safety and reliability. The circuit breaker features a three pole design enabling efficient line protection with an operational current rating of up to 250 A. Its innovative mechanical and electrical endurance ratings enhance performance making it a preferred choice for demanding environments. With IP40 protection class it stands resilient against dust and moisture ensuring long lasting service.
Designed for seamless integration in comprehensive power management systems
Offers a mechanical service life of up to 20000 operating cycles for prolonged reliability
Equipped with an adjustable response value setting current for tailored protection
Lightweight design facilitating easy installation and maintenance
Complies with UL 489 and IEC standards for unparalleled safety assurance
Includes options for motor drive extensions to enhance operational flexibility
Related links
- Siemens 3VA5 Molded Case Circuit Breaker 3-Pole 250A Fixed
- Siemens 3VA5 Molded Case Circuit Breaker 4-Pole 250A Fixed
- Siemens 3VA5 Molded Case Circuit Breaker 4-Pole 250A Fixed
- Siemens 3VA5 Molded Case Circuit Breaker 3-Pole 250A Fixed
- Siemens 3VA5 Molded Case Circuit Breaker 3-Pole 250A Fixed
- Siemens 3VA5 Molded Case Circuit Breaker 4-Pole 250A Fixed
- Siemens 3VA5 Molded Case Circuit Breaker 2-Pole 250A Fixed
- Siemens 3VA5 Molded Case Circuit Breaker 3-Pole 350A Fixed
