Siemens, SENTRON, 3VA5 Molded Case Circuit Breaker 3-Pole 400A, Breaking Capacity 65 kA, Fixed
- RS Stock No.:
- 257-295
- Mfr. Part No.:
- 3VA5340-6EF31-2AA0
- Brand:
- Siemens
Subtotal (1 unit)*
$8,708.20
(exc. GST)
$9,579.02
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Stocked by manufacturer
- Ready to ship from 09 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $8,708.20 |
*price indicative
- RS Stock No.:
- 257-295
- Mfr. Part No.:
- 3VA5340-6EF31-2AA0
- Brand:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Range | SENTRON | |
| Product Type | Molded Case Circuit Breaker | |
| Series | 3VA5 | |
| Number of Poles | 3 | |
| Current Rating | 400A | |
| Breaking Capacity | 65kA | |
| Mount Type | Fixed | |
| Rated AC Voltage | 690V ac | |
| Rated DC Voltage | 500V dc | |
| Terminal Type | Without | |
| Height | 248mm | |
| Width | 138mm | |
| Standards/Approvals | UL, ABS, CE, EAC, RCM, UKCA | |
| Depth | 110mm | |
| Tripping Characteristics | Type H | |
| Tripping Mechanism | Thermal Magnetic | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Range SENTRON | ||
Product Type Molded Case Circuit Breaker | ||
Series 3VA5 | ||
Number of Poles 3 | ||
Current Rating 400A | ||
Breaking Capacity 65kA | ||
Mount Type Fixed | ||
Rated AC Voltage 690V ac | ||
Rated DC Voltage 500V dc | ||
Terminal Type Without | ||
Height 248mm | ||
Width 138mm | ||
Standards/Approvals UL, ABS, CE, EAC, RCM, UKCA | ||
Depth 110mm | ||
Tripping Characteristics Type H | ||
Tripping Mechanism Thermal Magnetic | ||
- COO (Country of Origin):
- CZ
The Siemens Molded Case Circuit Breaker introduces cutting edge technology in circuit protection with its UL Frame 400 circuit breaker. Designed for reliability and safety this device showcases a robust breaking capacity enhancing operational efficiency even in demanding environments. Featuring a three pole configuration it delivers exceptional overload and short circuit protection making it an ideal choice for various industrial applications.
Facilitates straightforward installation with flexible electrical connector arrangements
Complies with stringent UL and IEC standards for quality assurance
Offers significant breaking capacities across various voltage levels
Boasts an operating temperature range suitable for diverse environments
Integrates seamlessly with optional accessories for enhanced functionality
Features an IP40 protection class safeguarding internal components from dust
Related links
- Siemens 3VA5 Molded Case Circuit Breaker 3-Pole 400A Fixed
- Siemens 3VA5 Molded Case Circuit Breaker 4-Pole 400A Fixed
- Siemens 3VA5 Molded Case Circuit Breaker 2-Pole 400A Fixed
- Siemens 3VA5 Molded Case Circuit Breaker 4-Pole 400A Fixed
- Siemens 3VA5 Molded Case Circuit Breaker 4-Pole 400A Fixed
- Siemens 3VA5 Molded Case Circuit Breaker 3-Pole 400A Fixed
- Siemens 3VA5 Molded Case Circuit Breaker 3-Pole 400A Fixed
- Siemens 3VA5 Molded Case Circuit Breaker 3-Pole 300A Fixed
