Siemens, SENTRON, 3VA5 Molded Case Circuit Breaker 3-Pole 400A, Breaking Capacity 35 kA, Fixed

Subtotal (1 unit)*

$6,337.83

(exc. GST)

$6,971.61

(inc. GST)

Add to Basket
Select or type quantity

Stocked by manufacturer
  • Ready to ship from 08 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
RS Stock No.:
257-291
Mfr. Part No.:
3VA5340-5EF31-2AA0
Brand:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Range

SENTRON

Product Type

Molded Case Circuit Breaker

Series

3VA5

Number of Poles

3

Current Rating

400A

Breaking Capacity

35kA

Rated AC Voltage

690V ac

Mount Type

Fixed

Rated DC Voltage

500V dc

Terminal Type

Without

Height

248mm

Width

138mm

Standards/Approvals

EAC, ABS, RCM, CE, UKCA, UL

Depth

110mm

Tripping Mechanism

Thermal Magnetic

Tripping Characteristics

Type M

COO (Country of Origin):
CZ
The Siemens Molded Case Circuit Breaker offers reliable protection and advanced functionality tailored for demanding applications. Built for efficiency and longevity it features a robust 3 pole design with a rated current of 400 A ensuring optimal line protection in industrial settings. The product adheres to stringent UL and IEC standards showcasing its capability in environments requiring high level circuit protection.

IP40 rated for reliable operation in challenging environments

Compatible with a variety of load switch designs for enhanced functionality

Offers adjustable response values to cater to specific protection needs

Easy integration with existing systems due to compact dimensions

Supports seamless operation in a wide range of ambient temperatures

Equipped with overcurrent protection features for enhanced safety

Related links