Siemens, SENTRON, 3VA5 Molded Case Circuit Breaker 4-Pole 350A, Breaking Capacity 65 kA, Fixed
- RS Stock No.:
- 257-277
- Mfr. Part No.:
- 3VA5335-6EF41-2AA0
- Brand:
- Siemens
Subtotal (1 unit)*
$11,073.38
(exc. GST)
$12,180.72
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Stocked by manufacturer
- Ready to ship from 11 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
- RS Stock No.:
- 257-277
- Mfr. Part No.:
- 3VA5335-6EF41-2AA0
- Brand:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Molded Case Circuit Breaker | |
| Range | SENTRON | |
| Series | 3VA5 | |
| Number of Poles | 4 | |
| Current Rating | 350A | |
| Breaking Capacity | 65kA | |
| Mount Type | Fixed | |
| Rated AC Voltage | 690V ac | |
| Rated DC Voltage | 600V dc | |
| Terminal Type | Without | |
| Depth | 110mm | |
| Height | 248mm | |
| Width | 184mm | |
| Standards/Approvals | ABS, CE, EAC, RCM, UKCA, UL | |
| Tripping Mechanism | Thermal Magnetic | |
| Tripping Characteristics | Type H | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Molded Case Circuit Breaker | ||
Range SENTRON | ||
Series 3VA5 | ||
Number of Poles 4 | ||
Current Rating 350A | ||
Breaking Capacity 65kA | ||
Mount Type Fixed | ||
Rated AC Voltage 690V ac | ||
Rated DC Voltage 600V dc | ||
Terminal Type Without | ||
Depth 110mm | ||
Height 248mm | ||
Width 184mm | ||
Standards/Approvals ABS, CE, EAC, RCM, UKCA, UL | ||
Tripping Mechanism Thermal Magnetic | ||
Tripping Characteristics Type H | ||
- COO (Country of Origin):
- CZ
The Siemens Molded Case Circuit Breaker offers robust protection for your electrical systems, designed to meet essential industry standards and provide reliable performance in demanding environments. With a high breaking capacity of up to 100 kA, this device ensures superior protection against short circuits, thus safeguarding equipment and minimizing downtime.
Effective insulation voltage rating reduces risk in electrical systems
Enhanced thermal performance keeps operational temperatures in check
IP40 protection class provides resistance against environmental factors
Offered with optional motor drive extension for added functionality
Suitable for a range of temperatures which ensuring reliability in diverse settings
Related links
- Siemens 3VA5 Molded Case Circuit Breaker 4-Pole 350A Fixed
- Siemens 3VA5 Molded Case Circuit Breaker 3-Pole 350A Fixed
- Siemens 3VA5 Molded Case Circuit Breaker 2-Pole 350A Fixed
- Siemens 3VA5 Molded Case Circuit Breaker 4-Pole 350A Fixed
- Siemens 3VA5 Molded Case Circuit Breaker 3-Pole 350A Fixed
- Siemens 3VA5 Molded Case Circuit Breaker 4-Pole 350A Fixed
- Siemens 3VA5 Molded Case Circuit Breaker 3-Pole 350A Fixed
- Siemens 3VA5 Molded Case Circuit Breaker 2-Pole 350A Fixed
