Siemens, SENTRON, 3VA5 Molded Case Circuit Breaker 2-Pole 400A, Breaking Capacity 65 kA, Fixed
- RS Stock No.:
- 257-233
- Mfr. Part No.:
- 3VA5340-6EC61-0AA0
- Brand:
- Siemens
Subtotal (1 unit)*
$6,078.18
(exc. GST)
$6,686.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $6,078.18 |
*price indicative
- RS Stock No.:
- 257-233
- Mfr. Part No.:
- 3VA5340-6EC61-0AA0
- Brand:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Range | SENTRON | |
| Product Type | Molded Case Circuit Breaker | |
| Series | 3VA5 | |
| Number of Poles | 2 | |
| Current Rating | 400A | |
| Breaking Capacity | 65kA | |
| Rated AC Voltage | 690V ac | |
| Mount Type | Fixed | |
| Rated DC Voltage | 250V dc | |
| Terminal Type | Without | |
| Height | 248mm | |
| Width | 138mm | |
| Standards/Approvals | ABS, CCC, CE, EAC, RCM, RMRS, UKCA, UL, VDE | |
| Depth | 110mm | |
| Tripping Characteristics | Type H | |
| Tripping Mechanism | Thermal Magnetic | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Range SENTRON | ||
Product Type Molded Case Circuit Breaker | ||
Series 3VA5 | ||
Number of Poles 2 | ||
Current Rating 400A | ||
Breaking Capacity 65kA | ||
Rated AC Voltage 690V ac | ||
Mount Type Fixed | ||
Rated DC Voltage 250V dc | ||
Terminal Type Without | ||
Height 248mm | ||
Width 138mm | ||
Standards/Approvals ABS, CCC, CE, EAC, RCM, RMRS, UKCA, UL, VDE | ||
Depth 110mm | ||
Tripping Characteristics Type H | ||
Tripping Mechanism Thermal Magnetic | ||
- COO (Country of Origin):
- CZ
The Siemens Molded Case Circuit Breaker integrates advanced technology providing robust line protection engineered to meet the demands of modern electrical systems. Designed for excellence this product features a breaking capacity of 65 kA at 480 V ensuring superior reliability and safety under high stress conditions. With a two pole configuration it addresses overload and short circuit risks efficiently while the available adjustable parameters offer tailored performance to suit various applications.
Customizable settings enable operation tailored to specific applications
Constructed for high performance in challenging environments
Adaptable for usage in heating cooling and refrigeration setups
Power loss optimized for efficiency across varying loads
Mechanical and electrical endurance designed for longevity
Non intrusive installation allows for seamless integration
Related links
- Siemens 3VA5 Molded Case Circuit Breaker 2-Pole 400A Fixed
- Siemens 3VA5 Molded Case Circuit Breaker 4-Pole 400A Fixed
- Siemens 3VA5 Molded Case Circuit Breaker 3-Pole 400A Fixed
- Siemens 3VA5 Molded Case Circuit Breaker 2-Pole 400A Fixed
- Siemens 3VA5 Molded Case Circuit Breaker 2-Pole 400A Fixed
- Siemens 3VA5 Molded Case Circuit Breaker 2-Pole 90A Fixed
- Siemens 3VA5 Molded Case Circuit Breaker 2-Pole 250A Fixed
- Siemens 3VA5 Molded Case Circuit Breaker 2-Pole 70A Fixed
