Siemens, SENTRON, 3VA5 Molded Case Circuit Breaker 4-Pole 450A, Breaking Capacity 65 kA, Fixed
- RS Stock No.:
- 257-188
- Mfr. Part No.:
- 3VA5445-6GC41-0AA0
- Brand:
- Siemens
Subtotal (1 unit)*
$8,035.29
(exc. GST)
$8,838.82
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Stocked by manufacturer
- Ready to ship from 12 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
- RS Stock No.:
- 257-188
- Mfr. Part No.:
- 3VA5445-6GC41-0AA0
- Brand:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Molded Case Circuit Breaker | |
| Range | SENTRON | |
| Series | 3VA5 | |
| Number of Poles | 4 | |
| Current Rating | 450A | |
| Breaking Capacity | 65kA | |
| Rated AC Voltage | 690V ac | |
| Mount Type | Fixed | |
| Rated DC Voltage | 600V dc | |
| Depth | 110mm | |
| Height | 248mm | |
| Standards/Approvals | CCC, CE, IEC 60947, UL 489, UL file HLAS | |
| Width | 184mm | |
| Tripping Characteristics | Overload Protection, Short Circuit Protection | |
| Tripping Mechanism | TM230, FTAM | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Molded Case Circuit Breaker | ||
Range SENTRON | ||
Series 3VA5 | ||
Number of Poles 4 | ||
Current Rating 450A | ||
Breaking Capacity 65kA | ||
Rated AC Voltage 690V ac | ||
Mount Type Fixed | ||
Rated DC Voltage 600V dc | ||
Depth 110mm | ||
Height 248mm | ||
Standards/Approvals CCC, CE, IEC 60947, UL 489, UL file HLAS | ||
Width 184mm | ||
Tripping Characteristics Overload Protection, Short Circuit Protection | ||
Tripping Mechanism TM230, FTAM | ||
- COO (Country of Origin):
- CZ
The Siemens Molded Case Circuit Breaker offers unparalleled performance and reliability designed specifically for line protection. Engineered for rigorous applications The Siemens Molded Case Circuit Breaker provides exceptional breaking capacity of up to 65 kA at 480 V ensuring optimal safety and efficiency. Its robust features include an overload protection mechanism with a fixed setting for continuous service while the TM230 design enhances responsiveness against overcurrent conditions.
Mechanical endurance designed for long term reliability in demanding conditions
Fixed overload protection settings for consistent performance over time
Compact size allowing for easy integration into varied installation spaces
Supports operation in a wide temperature range enhancing functional flexibility
Compliance with rigorous UL standards ensures industry leading safety and quality
Related links
- Siemens 3VA5 Molded Case Circuit Breaker 4-Pole 450A Fixed
- Siemens 3VA5 Molded Case Circuit Breaker 3-Pole 450A Fixed
- Siemens 3VA5 Molded Case Circuit Breaker 2-Pole 450A Fixed
- Siemens 3VA5 Molded Case Circuit Breaker 4-Pole 450A Fixed
- Siemens 3VA5 Molded Case Circuit Breaker 4-Pole 450A Fixed
- Siemens 3VA5 Molded Case Circuit Breaker 3-Pole 450A Fixed
- Siemens 3VA5 Molded Case Circuit Breaker 2-Pole 450A Fixed
- Siemens 3VA5 Molded Case Circuit Breaker 2-Pole 450A Fixed
