Siemens, SENTRON, 3VA5 Molded Case Circuit Breaker 4-Pole 450A, Breaking Capacity 35 kA, Fixed
- RS Stock No.:
- 257-182
- Mfr. Part No.:
- 3VA5445-5EC41-0AA0
- Brand:
- Siemens
Subtotal (1 unit)*
$6,487.85
(exc. GST)
$7,136.64
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Stocked by manufacturer
- Ready to ship from 09 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
- RS Stock No.:
- 257-182
- Mfr. Part No.:
- 3VA5445-5EC41-0AA0
- Brand:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Molded Case Circuit Breaker | |
| Range | SENTRON | |
| Series | 3VA5 | |
| Number of Poles | 4 | |
| Current Rating | 450A | |
| Breaking Capacity | 35kA | |
| Mount Type | Fixed | |
| Rated AC Voltage | 690V ac | |
| Rated DC Voltage | 600V dc | |
| Terminal Type | Without | |
| Height | 248mm | |
| Standards/Approvals | UL, ABS, CCC, CE, EAC, RCM, UKCA | |
| Depth | 110mm | |
| Width | 184mm | |
| Tripping Mechanism | Thermal Magnetic | |
| Tripping Characteristics | Type M | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Molded Case Circuit Breaker | ||
Range SENTRON | ||
Series 3VA5 | ||
Number of Poles 4 | ||
Current Rating 450A | ||
Breaking Capacity 35kA | ||
Mount Type Fixed | ||
Rated AC Voltage 690V ac | ||
Rated DC Voltage 600V dc | ||
Terminal Type Without | ||
Height 248mm | ||
Standards/Approvals UL, ABS, CCC, CE, EAC, RCM, UKCA | ||
Depth 110mm | ||
Width 184mm | ||
Tripping Mechanism Thermal Magnetic | ||
Tripping Characteristics Type M | ||
- COO (Country of Origin):
- CZ
The Siemens Molded Case Circuit Breaker is designed for superior protection and reliability in industrial applications. The device excels in safeguarding electrical installations against overloads and short circuits, featuring advanced technology that ensures optimal performance under various operating conditions. With a robust insulation voltage rating and enhanced mechanical service life, this circuit breaker is an excellent choice for demanding environments. Its ability to effectively handle high operational currents while maintaining safety makes it a preferred option for systems requiring stringent constraints.
Offers a breaking capacity class M for efficient circuit protection
Designed to reduce operational downtime with an extensive mechanical service life
Supports a wide range of operational currents across various temperatures
Built to comply with stringent environmental standards for reliability in diverse conditions
Equipped with adjustable settings for customized protection tailored to specific requirements
Integrates seamlessly into existing systems without the need for complex modifications
Related links
- Siemens 3VA5 Molded Case Circuit Breaker 4-Pole 450A Fixed
- Siemens 3VA5 Molded Case Circuit Breaker 3-Pole 450A Fixed
- Siemens 3VA5 Molded Case Circuit Breaker 2-Pole 450A Fixed
- Siemens 3VA5 Molded Case Circuit Breaker 4-Pole 450A Fixed
- Siemens 3VA5 Molded Case Circuit Breaker 4-Pole 450A Fixed
- Siemens 3VA5 Molded Case Circuit Breaker 3-Pole 450A Fixed
- Siemens 3VA5 Molded Case Circuit Breaker 2-Pole 450A Fixed
- Siemens 3VA5 Molded Case Circuit Breaker 2-Pole 450A Fixed
