Siemens, SENTRON, 3VA5 Molded Case Circuit Breaker 3-Pole 225A, Breaking Capacity 65 kA, Fixed

Subtotal (1 unit)*

$5,802.58

(exc. GST)

$6,382.84

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$5,802.58

*price indicative

RS Stock No.:
256-586
Mfr. Part No.:
3VA5322-6EC31-1AA0
Brand:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Range

SENTRON

Product Type

Molded Case Circuit Breaker

Series

3VA5

Number of Poles

3

Current Rating

225A

Breaking Capacity

65kA

Rated AC Voltage

480V ac

Mount Type

Fixed

Terminal Type

Without

Standards/Approvals

ABS, CCC, CE, EAC, RCM, UKCA, UL

Width

138mm

Depth

110mm

Height

248mm

Tripping Mechanism

Thermal Magnetic

Tripping Characteristics

Type H

COO (Country of Origin):
CZ
The Siemens Molded Case Circuit Breaker is designed to ensure robust line protection with a breaking capacity of 65 kA at 480 V. The intelligent design includes advanced overload protection and ensures seamless integration delivering consistent performance across varying temperature conditions. With a mechanical service life up to 20000 operating cycles it stands as a cornerstone in system protection. The device not only meets challenging operational demands but also prioritizes safety and compliance with stringent industry standards.

Supports multiple operational temperatures which ensuring versatility in deployment

Compact dimensions allow for easy installation in various environments

Constructed for long mechanical service life reducing maintenance needs

IP40 protection class ensures durability in demanding conditions

Provides options for motor drive extension to enhance functionality

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy