Siemens, SENTRON, 3VA5 Molded Case Circuit Breaker 4-Pole 225A, Breaking Capacity 65 kA, Fixed

Subtotal (1 unit)*

$8,565.02

(exc. GST)

$9,421.52

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 17 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$8,565.02

*price indicative

RS Stock No.:
256-592
Mfr. Part No.:
3VA5322-6GF41-2AA0
Brand:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Product Type

Molded Case Circuit Breaker

Range

SENTRON

Series

3VA5

Number of Poles

4

Current Rating

225A

Breaking Capacity

65kA

Rated AC Voltage

690V ac

Mount Type

Fixed

Rated DC Voltage

600V dc

Terminal Type

Without

Depth

110mm

Width

184mm

Height

248mm

Standards/Approvals

UKCA, UL, RCM, EAC, CE, ABS

Tripping Characteristics

Type H

Tripping Mechanism

Thermal Magnetic

COO (Country of Origin):
CZ
The Siemens Molded Case Circuit Breaker is designed for precise line protection and overload safeguarding. With a robust construction it delivers high breaking capacity and enhanced reliability for systems requiring dependable circuit interruption. This model features advanced overcurrent release mechanisms ensuring optimal performance against electrical faults. It is tailored for diverse applications making it an invaluable component within industrial settings. Its exceptional electrical endurance and thermal stability make it suitable for various operational conditions delivering exceptional performance year after year.

Capable of withstanding high electrical loads providing unrivaled safety

Automatic tripping capability protects against hazardous overload situations

Wide operational current range accommodates various temperature conditions

Upgradable features allow for customized solutions tailored to specific needs

Designed to comply with international standards for enhanced credibility

IP40 protection class ensures reliability in demanding environments

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy