Siemens, SENTRON, 3VA5 Molded Case Circuit Breaker 3-Pole 225A, Breaking Capacity 35 kA, Fixed

Subtotal (1 unit)*

$4,219.95

(exc. GST)

$4,641.94

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$4,219.95

*price indicative

RS Stock No.:
256-582
Mfr. Part No.:
3VA5322-5EC31-1AA0
Brand:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Range

SENTRON

Product Type

Molded Case Circuit Breaker

Series

3VA5

Number of Poles

3

Current Rating

225A

Breaking Capacity

35kA

Rated AC Voltage

480V ac

Mount Type

Fixed

Terminal Type

Without

Width

138mm

Depth

110mm

Height

248mm

Standards/Approvals

UKCA, ABS, CE, EAC, RCM, UL

Tripping Mechanism

Thermal Magnetic

Tripping Characteristics

Type M

COO (Country of Origin):
CZ
The Siemens Molded Case Circuit Breaker is designed for robust electrical protection and operational efficiency. This circuit breaker operates with a breaking capacity class of M, ensuring reliable performance even under the most demanding conditions. Its innovative design includes advanced overload and short circuit protection, making it ideal for various applications in industries where reliability and safety are paramount.

Compact dimensions allow for versatile installation options

Environmental protection class of IP40 offers reliable operation in various settings

High mechanical service life promises extended use and reduced maintenance needs

Real time operational adjustments enhance responsiveness to operational requirements

Dedicated design for circuit applications ensures effective line protection

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy