Siemens, SENTRON, 3VA5 Molded Case Circuit Breaker 4-Pole 225 A, Breaking Capacity 100 kA, Fixed

Subtotal (1 unit)*

$11,289.00

(exc. GST)

$12,417.90

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 13 April 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$11,289.00

*price indicative

RS Stock No.:
256-551
Mfr. Part No.:
3VA5322-7GC41-2AA0
Brand:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Product Type

Molded Case Circuit Breaker

Range

SENTRON

Series

3VA5

Number of Poles

4

Current Rating

225 A

Breaking Capacity

100kA

Mount Type

Fixed

Rated AC Voltage

690 V ac

Rated DC Voltage

600 V dc

Terminal Type

Without

Width

184 mm

Height

248mm

Standards/Approvals

UL, UKCA, RCM, EAC, CE, ABS

Depth

110mm

Tripping Characteristics

Type C

Tripping Mechanism

Thermal Magnetic

COO (Country of Origin):
CZ
The Siemens Molded Case Circuit Breaker is designed to deliver exceptional performance, ensuring reliable protection in a variety of applications. Engineered for versatility, it expertly handles high breaking capacities while maintaining safety standards, making it ideal for industrial environments. This robust circuit breaker is built with a 4 pole configuration and boasts overload and short circuit protection capabilities, providing enhanced dependability.

Designed to operate effectively across a wide range of temperatures

Supports various operating voltages for versatility in applications

Offers a well defined mechanical and electrical service life for reliability

Protective structure features an IP40 rating for environmental resilience

Additional motor drive options available to improve operational efficiency

Related links