Siemens, SENTRON, 3VA5 Molded Case Circuit Breaker 3-Pole 600A, Breaking Capacity 35 kA, Fixed
- RS Stock No.:
- 257-636
- Mfr. Part No.:
- 3VA5560-1MH36-0AA0
- Brand:
- Siemens
Subtotal (1 unit)*
$9,893.35
(exc. GST)
$10,882.68
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 04 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $9,893.35 |
*price indicative
- RS Stock No.:
- 257-636
- Mfr. Part No.:
- 3VA5560-1MH36-0AA0
- Brand:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Molded Case Circuit Breaker | |
| Range | SENTRON | |
| Series | 3VA5 | |
| Number of Poles | 3 | |
| Current Rating | 600A | |
| Breaking Capacity | 35kA | |
| Rated AC Voltage | 690V ac | |
| Mount Type | Fixed | |
| Terminal Type | Circular Conductor | |
| Width | 210mm | |
| Standards/Approvals | CCC, CE, EAC, IEC 60947, IEC 81346-2, RoHS, UKCA, UL, UL 489 | |
| Height | 328mm | |
| Depth | 120mm | |
| Tripping Characteristics | Starter Protection | |
| Tripping Mechanism | AM, TM120M | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Molded Case Circuit Breaker | ||
Range SENTRON | ||
Series 3VA5 | ||
Number of Poles 3 | ||
Current Rating 600A | ||
Breaking Capacity 35kA | ||
Rated AC Voltage 690V ac | ||
Mount Type Fixed | ||
Terminal Type Circular Conductor | ||
Width 210mm | ||
Standards/Approvals CCC, CE, EAC, IEC 60947, IEC 81346-2, RoHS, UKCA, UL, UL 489 | ||
Height 328mm | ||
Depth 120mm | ||
Tripping Characteristics Starter Protection | ||
Tripping Mechanism AM, TM120M | ||
- COO (Country of Origin):
- MX
The Siemens Molded Case Circuit Breaker exemplifies reliability and advanced technology for modern electrical systems. Designed with precision, it features a three-pole configuration that ensures robust performance in demanding environments. Its ability to manage high short-circuit ratings and an impressive mechanical service life makes it an ideal solution for a range of industrial applications. With insulation and operating voltages that cater to a variety of settings, this circuit breaker provides comprehensive protection, enhancing the safety and efficiency of electrical installations.
Engineered for durability with a long mechanical service life
Equipped with adjustable parameters for tailored performance
Delivers high breaking capacities, enhancing electrical safety
Related links
- Siemens 3VA5 Molded Case Circuit Breaker 2-Pole 600A Fixed
- Siemens 3VA5 Molded Case Circuit Breaker 4-Pole 600A Fixed
- Siemens 3VA5 Molded Case Circuit Breaker 3-Pole 600A Fixed
- Siemens 3VA5 Molded Case Circuit Breaker 3-Pole 800A Fixed
- Siemens 3VA5 Molded Case Circuit Breaker 4-Pole 600A Fixed
- Siemens 3VA5 Molded Case Circuit Breaker 3-Pole 600A Fixed
- Siemens 3VA5 Molded Case Circuit Breaker 4-Pole 600A Fixed
- Siemens 3VA5 Molded Case Circuit Breaker 3-Pole 600A Fixed
