Siemens, SENTRON, 3VA6 Molded Case Circuit Breaker 4-Pole 800A, Breaking Capacity 35 kA, Fixed
- RS Stock No.:
- 250-186
- Mfr. Part No.:
- 3VA6580-5JT46-2AA0
- Brand:
- Siemens
Subtotal (1 unit)*
$21,533.78
(exc. GST)
$23,687.16
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 24 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $21,533.78 |
*price indicative
- RS Stock No.:
- 250-186
- Mfr. Part No.:
- 3VA6580-5JT46-2AA0
- Brand:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Molded Case Circuit Breaker | |
| Range | SENTRON | |
| Series | 3VA6 | |
| Number of Poles | 4 | |
| Current Rating | 800A | |
| Breaking Capacity | 35kA | |
| Mount Type | Fixed | |
| Rated AC Voltage | 480V ac | |
| Terminal Type | Front Connected | |
| Standards/Approvals | IEC 60947, IEC 81346-2, RoHS, UL 489 | |
| Height | 328mm | |
| Depth | 120mm | |
| Tripping Characteristics | Type I, Type L, Type S | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Molded Case Circuit Breaker | ||
Range SENTRON | ||
Series 3VA6 | ||
Number of Poles 4 | ||
Current Rating 800A | ||
Breaking Capacity 35kA | ||
Mount Type Fixed | ||
Rated AC Voltage 480V ac | ||
Terminal Type Front Connected | ||
Standards/Approvals IEC 60947, IEC 81346-2, RoHS, UL 489 | ||
Height 328mm | ||
Depth 120mm | ||
Tripping Characteristics Type I, Type L, Type S | ||
- COO (Country of Origin):
- MX
The Siemens Molded Case Circuit Breaker is engineered for comprehensive system protection in demanding environments. Designed to fulfil the highest operational standards it stands out with its advanced features including adjustable parameters for precise monitoring and response to fault conditions. The robustness of the product ensures consistent performance even under high electrical load conditions making it an ideal choice for applications in heating air conditioning and refrigeration.
Robust short circuit protection to minimize risk and enhance system safety
Adjustable response values for tailored protective performance under varying circumstances
Designed for high operational endurance with a mechanical life rating of up to 10000 cycles
IP40 protection class safeguarding against dust and solid objects for increased durability
- RS Stock No. 0249976
- Mfr. Part No. 3VA6580-5JT46-0AA0
Each
$19,722.70
- RS Stock No. 0249648
- Mfr. Part No. 3VA6580-5JQ42-0AA0
Each
$18,870.56
- RS Stock No. 0250096
- Mfr. Part No. 3VA6580-5JP42-0AA0
Each
$15,047.50
- RS Stock No. 0249979
- Mfr. Part No. 3VA6580-5KL42-0AA0
Each
$16,897.05
Related links
- Siemens 3VA6 Molded Case Circuit Breaker 4-Pole 800A Fixed
- Siemens 3VA6 Molded Case Circuit Breaker 3-Pole 800A Fixed
- CK Polyester, 4 Pocket Tool Belt Pouch
- Crimp Tool Positioners, Turrets & Locators
- RS PRO Yellow Plastic Bin Bag 200 Thickness, 50 per Package
- RS PRO 5L PP Narrow Neck Carboy Bottle
- Draw Wires & Fish Tapes
- Cable Knives












