Siemens, SENTRON, 3VA6 Molded Case Circuit Breaker 3-Pole 800A, Breaking Capacity 65 kA, Fixed

Subtotal (1 unit)*

$19,161.30

(exc. GST)

$21,077.43

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 06 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$19,161.30

*price indicative

RS Stock No.:
250-159
Mfr. Part No.:
3VA6580-6KT36-2AA0
Brand:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Range

SENTRON

Product Type

Molded Case Circuit Breaker

Series

3VA6

Number of Poles

3

Current Rating

800A

Breaking Capacity

65kA

Rated AC Voltage

480V ac

Mount Type

Fixed

Terminal Type

Front Connected

Width

210mm

Height

328mm

Standards/Approvals

IEC 60947, IEC 81346-2, RoHS, UL 489

Depth

120mm

Tripping Characteristics

Type L, Type I, Type S

COO (Country of Origin):
MX
The Siemens Molded Case Circuit Breaker is designed to effectively manage electrical protection. With a robust breaking capacity and intricate overload safeguards, this circuit breaker excels in safeguarding your operations against unforeseen electrical anomalies. Its innovative design accommodates a variety of operational needs, ensuring seamless functionality in critical applications. Coupled with an intelligent protection system, this product is a must have for those seeking to enhance safety and efficiency in their electrical systems.

Facilitates easy integration into existing infrastructure

Equipped with advanced monitoring and communication functionalities

Supports extensive adjustable current settings for tailored protection

Features enhanced safety measures for ground fault and short circuit scenarios

Engineered for optimal performance across a wide range of ambient temperatures

Compact design allows for efficient space utilization in various installations

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy