Siemens, SENTRON, 3VA6 Molded Case Circuit Breaker 4-Pole 800A, Breaking Capacity 35 kA, Fixed
- RS Stock No.:
- 250-100
- Mfr. Part No.:
- 3VA6580-5JQ42-2AA0
- Brand:
- Siemens
Subtotal (1 unit)*
$20,724.00
(exc. GST)
$22,796.40
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 25 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $20,724.00 |
*price indicative
- RS Stock No.:
- 250-100
- Mfr. Part No.:
- 3VA6580-5JQ42-2AA0
- Brand:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Range | SENTRON | |
| Product Type | Molded Case Circuit Breaker | |
| Series | 3VA6 | |
| Number of Poles | 4 | |
| Current Rating | 800A | |
| Breaking Capacity | 35kA | |
| Mount Type | Fixed | |
| Rated AC Voltage | 480V ac | |
| Terminal Type | Front Connected | |
| Height | 328mm | |
| Standards/Approvals | IEC 81346-2, RoHS, UL 489, IEC 60947 | |
| Depth | 120mm | |
| Tripping Characteristics | Type G, Type I, Type L, Type S | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Range SENTRON | ||
Product Type Molded Case Circuit Breaker | ||
Series 3VA6 | ||
Number of Poles 4 | ||
Current Rating 800A | ||
Breaking Capacity 35kA | ||
Mount Type Fixed | ||
Rated AC Voltage 480V ac | ||
Terminal Type Front Connected | ||
Height 328mm | ||
Standards/Approvals IEC 81346-2, RoHS, UL 489, IEC 60947 | ||
Depth 120mm | ||
Tripping Characteristics Type G, Type I, Type L, Type S | ||
- COO (Country of Origin):
- MX
The Siemens Molded Case Circuit Breaker is designed for the utmost reliability and performance in system protection. It incorporates an advanced ETU560 electronic trip unit that offers comprehensive overload and short circuit protection making it suitable for various applications including heating air conditioning and refrigeration systems. With a robust construction that supports an insulation voltage of up to 800V and a wide operating voltage range this circuit breaker effectively manages power distribution while ensuring safety and efficiency.
User friendly adjustable response values for customized settings
IP40 protection class safeguards against dust ingress
Various short circuit breaking capacities allow flexibility in applications
Power loss management optimizes energy efficiency during operation
Communication function enables integration with modern systems
