Siemens, SENTRON MCCB Molded Case Circuit Breaker 4P 800A, Breaking Capacity 100 kA, Fixed Mount
- RS Stock No.:
- 250-064
- Mfr. Part No.:
- 3VA6580-7JP46-0AA0
- Brand:
- Siemens
Subtotal (1 unit)*
$18,041.53
(exc. GST)
$19,845.68
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Temporarily out of stock
- Shipping from 13 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $18,041.53 |
*price indicative
- RS Stock No.:
- 250-064
- Mfr. Part No.:
- 3VA6580-7JP46-0AA0
- Brand:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Range | SENTRON | |
| Series | 3VA6 | |
| Number of Poles | 4 | |
| Current Rating | 800A | |
| Breaking Capacity at Maximum Voltage Rating | 100 kA | |
| Mounting Style | Fixed | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Range SENTRON | ||
Series 3VA6 | ||
Number of Poles 4 | ||
Current Rating 800A | ||
Breaking Capacity at Maximum Voltage Rating 100 kA | ||
Mounting Style Fixed | ||
- COO (Country of Origin):
- MX
The Siemens Molded Case Circuit Breaker represents innovative design and reliable performance tailored for demanding applications. Equipped with an integrated ETU550 overcurrent release system this device is engineered for optimal line protection with adjustable settings for overload and short circuit situations. Its robust construction is designed to withstand harsh environmental conditions ensuring durability and longevity.
Enhances safety with IP40 front protection class
Delivers significant short circuit breaking capacity tailored to specific voltage levels
Facilitates easy installation with front connection provisions for main current circuits
Includes communication function for advanced monitoring and diagnostics
Lightweight design which ensuring ease of handling and installation
Delivers significant short circuit breaking capacity tailored to specific voltage levels
Facilitates easy installation with front connection provisions for main current circuits
Includes communication function for advanced monitoring and diagnostics
Lightweight design which ensuring ease of handling and installation
Related links
- Siemens Breaking Capacity 100 kA, Fixed Mount
- Siemens Breaking Capacity 100 kA, Fixed Mount
- CK Polyester, 4 Pocket Tool Belt Pouch
- RS PRO 5L PP Narrow Neck Carboy Bottle
- Single Parameter(s) Chlorine Test Strips, max. measurement 200ppm - 100 strips
- PCL, Thread Size 1 → 26 mm Tyre Depth Gauge
- RS PRO Yellow Plastic Bin Bag 200 Thickness, 50 per Package
- RS PRO Power Cord, 2m
