Siemens, SENTRON MCCB Molded Case Circuit Breaker 4P 800A, Breaking Capacity 100 kA, Fixed Mount

Subtotal (1 unit)*

$19,692.76

(exc. GST)

$21,662.04

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 18 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$19,692.76

*price indicative

RS Stock No.:
249-502
Mfr. Part No.:
3VA6580-7JP46-2AA0
Brand:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Range

SENTRON

Series

3VA6

Number of Poles

4

Current Rating

800A

Breaking Capacity at Maximum Voltage Rating

100 kA

Mounting Style

Fixed

COO (Country of Origin):
MX
The Siemens Molded Case Circuit Breaker is engineered to deliver robust protection and superior performance for electrical systems. With a breaking capacity class C this device is designed for high demand applications ensuring reliability and safety in critical environments. Its advanced ETU550 mechanism provides precise overload and short circuit protection safeguarding your installations from potential damage. The product features an adjustable current setting accommodating varying system requirements while maintaining operational efficiency.

Compact dimensions enable easy installation in tight spaces
Built to withstand extreme ambient temperatures for versatile operation
Protection class IP40 safeguards internal components against dust and moisture
Mechanical service life rated for up to 10000 operating cycles promoting longevity
Supports various cable connections enhancing flexibility during installation

Related links