Siemens, SENTRON MCCB Molded Case Circuit Breaker 3P 800A, Breaking Capacity 100 kA, Fixed Mount

Subtotal (1 unit)*

$13,355.67

(exc. GST)

$14,691.24

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 09 March 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$13,355.67

*price indicative

RS Stock No.:
250-058
Mfr. Part No.:
3VA6580-7HM36-0AA0
Brand:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Range

SENTRON

Series

3VA6

Number of Poles

3

Current Rating

800A

Breaking Capacity at Maximum Voltage Rating

100 kA

Mounting Style

Fixed

COO (Country of Origin):
MX
The Siemens Molded Case Circuit Breaker combines advanced protection capabilities with a robust design, tailored to meet the demands of industrial applications. Engineered to provide reliable line protection and overload safeguards, it features an impressive breaking capacity of up to 100 kA at 480 V. With its three pole construction, the product ensures comprehensive protection for electrical systems. The circuit breaker integrates various protection functions, including ground fault monitoring and adjustable response settings, allowing for customized operational parameters that adapt to specific requirements.

Robust construction withstands substantial operational demands
Supports various conductor sizes which ensuring compatibility with diverse installations
Provides a comprehensive range of operational temperatures for flexible installation options
Meets stringent UL and IEC standards for peace of mind in performance
Utilizes a user friendly design for easy installation and maintenance

Related links