Siemens, SENTRON, 3VA6 Molded Case Circuit Breaker 3-Pole 800A, Breaking Capacity 35 kA, Fixed
- RS Stock No.:
- 249-542
- Mfr. Part No.:
- 3VA6580-5JT32-0AA0
- Brand:
- Siemens
Subtotal (1 unit)*
$14,174.50
(exc. GST)
$15,591.95
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 06 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $14,174.50 |
*price indicative
- RS Stock No.:
- 249-542
- Mfr. Part No.:
- 3VA6580-5JT32-0AA0
- Brand:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Molded Case Circuit Breaker | |
| Range | SENTRON | |
| Series | 3VA6 | |
| Number of Poles | 3 | |
| Current Rating | 800A | |
| Breaking Capacity | 35kA | |
| Rated AC Voltage | 480V ac | |
| Mount Type | Fixed | |
| Terminal Type | Front Connected | |
| Height | 328mm | |
| Standards/Approvals | IEC 60947, IEC 81346-2, RoHS, UL 489 | |
| Width | 210mm | |
| Depth | 120mm | |
| Tripping Characteristics | Type I, Type L, Type S | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Molded Case Circuit Breaker | ||
Range SENTRON | ||
Series 3VA6 | ||
Number of Poles 3 | ||
Current Rating 800A | ||
Breaking Capacity 35kA | ||
Rated AC Voltage 480V ac | ||
Mount Type Fixed | ||
Terminal Type Front Connected | ||
Height 328mm | ||
Standards/Approvals IEC 60947, IEC 81346-2, RoHS, UL 489 | ||
Width 210mm | ||
Depth 120mm | ||
Tripping Characteristics Type I, Type L, Type S | ||
- COO (Country of Origin):
- MX
The Siemens Molded Case Circuit Breaker exemplifies cutting edge design in system protection offering unparalleled performance for demanding applications. Built to meet the stringent requirements of electrical safety this product is engineered with a robust breaking capacity ensuring reliable operation under varying loads. With its advanced ETU556 electronic release the device provides comprehensive overload protection while facilitating precise adjustment settings enabling tailored responses to specific operational demands.
Advanced communication functions for streamlined integration with modern monitoring systems
Provides mechanical endurance with an impressive typical service life reducing maintenance interruptions
Supports robust ground fault monitoring to enhance safety through timely alerts
Complies with international standards which ensuring regulatory compliance and quality assurance
Weight optimized for manageable handling without compromising durability or performance
