Siemens, SENTRON MCCB Molded Case Circuit Breaker 3P 800A, Breaking Capacity 100 kA, Fixed Mount

Subtotal (1 unit)*

$14,547.78

(exc. GST)

$16,002.56

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 09 March 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$14,547.78

*price indicative

RS Stock No.:
249-495
Mfr. Part No.:
3VA6580-7HM36-2AA0
Brand:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Range

SENTRON

Series

3VA6

Number of Poles

3

Current Rating

800A

Breaking Capacity at Maximum Voltage Rating

100 kA

Mounting Style

Fixed

COO (Country of Origin):
MX
The Siemens Molded Case Circuit Breaker stands as a robust solution for reliable system protection. Designed to handle a wide range of operational currents, this breaker excels even in demanding environments. With a strong emphasis on safety and efficiency, it integrates advanced features such as overload and short circuit protection. The circuit breaker is not only compliant with industry standards but also provides a high breaking capacity, making it ideal for various industrial applications.

Facilitates straightforward installation with intuitive design
Durable construction ensures longevity and reliability
Compliant with both IEC and UL standards for universal applicability
Allows for adjustable response settings for tailored performance
Front connections simplify wiring processes for quicker setup
Lightweight for easy handling without compromising sturdiness

Related links