Siemens, SENTRON MCCB Molded Case Circuit Breaker 3P 600A, Breaking Capacity 100 kA, Fixed Mount

Subtotal (1 unit)*

$10,951.60

(exc. GST)

$12,046.76

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 09 March 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$10,951.60

*price indicative

RS Stock No.:
250-021
Mfr. Part No.:
3VA6560-7HM36-2AA0
Brand:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Range

SENTRON

Series

3VA6

Number of Poles

3

Current Rating

600A

Breaking Capacity at Maximum Voltage Rating

100 kA

Mounting Style

Fixed

COO (Country of Origin):
MX
The Siemens Molded Case Circuit Breaker is a robust and reliable solution designed to provide exceptional line protection and overload safety. With a frame capacity of 800 A and advanced features tailored for comprehensive system protection, this product ensures a high degree of operational efficiency in various applications. Its innovative design includes ground fault protection and a high breaking capacity, making it ideal for demanding environments. Built for durability and ease of maintenance, this circuit breaker complements modern electrical installations by offering extensive operational capabilities, including adjustable response settings tailored to meet diverse requirements.

Offers high breaking capacity for maximum safety
Designed for easy retrofitting and upgrades
Includes advanced overload and short circuit protection mechanisms
Complies with rigorous international standards for performance
Features adjustable trip settings for added flexibility
Supports effective cable connection on two sides for versatile installation
Constructed to endure harsh operational conditions with a wide temperature range

Related links