Siemens, SENTRON MCCB Molded Case Circuit Breaker 3P 600A, Breaking Capacity 100 kA, Fixed Mount
- RS Stock No.:
- 249-614
- Mfr. Part No.:
- 3VA6560-7HM36-0AA0
- Brand:
- Siemens
Subtotal (1 unit)*
$10,022.49
(exc. GST)
$11,024.74
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Temporarily out of stock
- Shipping from 09 March 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $10,022.49 |
*price indicative
- RS Stock No.:
- 249-614
- Mfr. Part No.:
- 3VA6560-7HM36-0AA0
- Brand:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Range | SENTRON | |
| Series | 3VA6 | |
| Number of Poles | 3 | |
| Current Rating | 600A | |
| Breaking Capacity at Maximum Voltage Rating | 100 kA | |
| Mounting Style | Fixed | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Range SENTRON | ||
Series 3VA6 | ||
Number of Poles 3 | ||
Current Rating 600A | ||
Breaking Capacity at Maximum Voltage Rating 100 kA | ||
Mounting Style Fixed | ||
- COO (Country of Origin):
- MX
The Siemens Molded Case Circuit Breaker is engineered for professional applications ensuring superior line protection with its advanced features. With robust breaking capacity and a modular design this product caters to diverse electrical systems offering reliable performance under challenging conditions. The circuit breaker integrates seamlessly into your existing installations enhancing safety through precise overcurrent protection and ground fault monitoring. Designed for high efficiency it supports impressive short circuit breaking capabilities allowing it to handle varying operational demands with ease.
Incorporates advanced ground fault monitoring features for enhanced safety
Supports high mechanical service life reducing the need for frequent replacements
Provides a comprehensive communication function for easier monitoring and diagnostics
Compatible with a wide range of conductor sizes which ensuring versatile installation options
Reliable electrical endurance ratings support varied application demands
Complies with both IEC and UL standards assuring quality and safety
Related links
- Siemens Breaking Capacity 100 kA, Fixed Mount
- Siemens Breaking Capacity 100 kA, Fixed Mount
- RS PRO 175mm LCD Inclinometer
- RS PRO Power Cord, 2m
- RS PRO Straight IEC C13 Socket to Straight IEC C14 Plug Power Cord, 2m
- RS PRO 5L PP Narrow Neck Carboy Bottle
- CK Polyester, 4 Pocket Tool Belt Pouch
- PCL, Thread Size 1 → 26 mm Tyre Depth Gauge
