Siemens, SENTRON, 3VA6 Molded Case Circuit Breaker 4-Pole 800A, Breaking Capacity 65 kA, Fixed

Subtotal (1 unit)*

$17,760.70

(exc. GST)

$19,536.77

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 25 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$17,760.70

*price indicative

RS Stock No.:
250-004
Mfr. Part No.:
3VA6580-6KQ42-0AA0
Brand:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Range

SENTRON

Product Type

Molded Case Circuit Breaker

Series

3VA6

Number of Poles

4

Current Rating

800A

Breaking Capacity

65kA

Mount Type

Fixed

Rated AC Voltage

480V ac

Terminal Type

Front Connected

Depth

120mm

Height

328mm

Standards/Approvals

UL 489, RoHS, IEC 81346-2, IEC 60947

Tripping Characteristics

Type S, Type L, Type I, Type G

COO (Country of Origin):
MX
The Siemens Molded Case Circuit Breaker is a cutting edge solution designed for robust system protection and reliable performance. Engineered with advanced technology this breaker ensures optimal line protection with its impressive breaking capacity of 65 kA at 480 V. The ETU860 electronic trip unit offers comprehensive overload and short circuit protection making it suitable for a variety of applications. With adjustable protection settings including ground fault and neutral conductor protection it meets diverse operational needs.

Provides familiarity with UL standards which ensuring compliance and safety

Offers adjustable settings for tailor made operational performance

IP40 protection class ensures reliability in challenging conditions

Supports extensive operating temperature ranges for diverse applications

Unique communication functions enhance monitoring capabilities

Minimum maintenance is required due to robust mechanical design

Suitable for a range of applications including heating and air conditioning

Related links