Siemens, SENTRON, 3VA6 Molded Case Circuit Breaker 4-Pole 800A, Breaking Capacity 65 kA, Fixed

Subtotal (1 unit)*

$19,578.49

(exc. GST)

$21,536.34

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 25 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$19,578.49

*price indicative

RS Stock No.:
250-156
Mfr. Part No.:
3VA6580-6KQ42-2AA0
Brand:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Range

SENTRON

Product Type

Molded Case Circuit Breaker

Series

3VA6

Number of Poles

4

Current Rating

800A

Breaking Capacity

65kA

Rated AC Voltage

480V ac

Mount Type

Fixed

Terminal Type

Front Connected

Depth

120mm

Standards/Approvals

IEC 60947, IEC 81346-2, RoHS, UL 489

Height

328mm

Tripping Characteristics

Type G, Type I, Type L, Type S

COO (Country of Origin):
MX
The Siemens Molded Case Circuit Breaker is expertly designed to provide robust protection for electrical systems. With a breaking capacity of 65 kA at 480 V, this 4 pole device ensures reliable operational safety, featuring advanced overload protection and adjustable ground fault monitoring. Its sophisticated ETU860 electronic release not only guarantees precision in response to varying load conditions but also boosts operational efficiency.

Boasts a lightweight design with a net weight of 18.25 kg

Includes adjustable response settings for tailored protection

Utilizes an innovative design for neutral conductor protection

Built with high electrical endurance for consistent reliability

Complies with multiple industry standards for quality assurance

Related links