Siemens, SENTRON, 3VA6 Molded Case Circuit Breaker 3-Pole 800A, Breaking Capacity 35 kA, Fixed
- RS Stock No.:
- 249-974
- Mfr. Part No.:
- 3VA6580-5JT32-2AA0
- Brand:
- Siemens
Subtotal (1 unit)*
$15,671.58
(exc. GST)
$17,238.74
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 06 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $15,671.58 |
*price indicative
- RS Stock No.:
- 249-974
- Mfr. Part No.:
- 3VA6580-5JT32-2AA0
- Brand:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Range | SENTRON | |
| Product Type | Molded Case Circuit Breaker | |
| Series | 3VA6 | |
| Number of Poles | 3 | |
| Current Rating | 800A | |
| Breaking Capacity | 35kA | |
| Rated AC Voltage | 480V ac | |
| Mount Type | Fixed | |
| Terminal Type | Front Connected | |
| Width | 210mm | |
| Standards/Approvals | IEC 60947, IEC 81346-2, RoHS, UL 489 | |
| Height | 328mm | |
| Depth | 120mm | |
| Tripping Characteristics | Type I, Type L, Type S | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Range SENTRON | ||
Product Type Molded Case Circuit Breaker | ||
Series 3VA6 | ||
Number of Poles 3 | ||
Current Rating 800A | ||
Breaking Capacity 35kA | ||
Rated AC Voltage 480V ac | ||
Mount Type Fixed | ||
Terminal Type Front Connected | ||
Width 210mm | ||
Standards/Approvals IEC 60947, IEC 81346-2, RoHS, UL 489 | ||
Height 328mm | ||
Depth 120mm | ||
Tripping Characteristics Type I, Type L, Type S | ||
- COO (Country of Origin):
- MX
The Siemens Molded Case Circuit Breaker is designed for comprehensive system protection ensuring reliable performance even in challenging conditions. Leveraging cutting edge technology this device offers advanced overload and short circuit protection tailored specifically for demanding applications. Its robust design supports versatile usage with 3 pole configurations ideal for effective line protection. The unit boasts a breaking capacity that addresses modern electrical demands making it indispensable for facilities seeking enhanced safety and durability.
Designed for integrated grounding protection enhancing safety measures
Includes communication functionality for seamless integration with monitoring systems
Compact dimensions enable easy installation in limited spaces
Constructed for longevity with a mechanical service life exceeding typical expectations
Effective thermal performance across varying ambient temperatures
Suitable for a wide range of applications including HVAC and refrigeration systems
Related links
- Siemens 3VA6 Molded Case Circuit Breaker 3-Pole 800A Fixed
- Siemens 3VA6 Molded Case Circuit Breaker 4-Pole 800A Fixed
- Siemens 3VA6 Molded Case Circuit Breaker 3-Pole 600A Fixed
- Insertion & Extraction Tools
- RS PRO Yellow Plastic Bin Bag 200 Thickness, 50 per Package
- PCL, Thread Size 1 → 26 mm Tyre Depth Gauge
- Cable Sleeving Tools
- RS PRO Power Cord, 2m
