Siemens, SENTRON, 3VA6 Molded Case Circuit Breaker 3-Pole 600A, Breaking Capacity 35 kA, Fixed
- RS Stock No.:
- 249-767
- Mfr. Part No.:
- 3VA6560-5JT32-2AA0
- Brand:
- Siemens
Subtotal (1 unit)*
$12,616.14
(exc. GST)
$13,877.75
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 06 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $12,616.14 |
*price indicative
- RS Stock No.:
- 249-767
- Mfr. Part No.:
- 3VA6560-5JT32-2AA0
- Brand:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Molded Case Circuit Breaker | |
| Range | SENTRON | |
| Series | 3VA6 | |
| Number of Poles | 3 | |
| Current Rating | 600A | |
| Breaking Capacity | 35kA | |
| Mount Type | Fixed | |
| Rated AC Voltage | 690V ac | |
| Width | 184mm | |
| Standards/Approvals | CE, UL | |
| Height | 248mm | |
| Depth | 120mm | |
| Tripping Mechanism | LSI | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Molded Case Circuit Breaker | ||
Range SENTRON | ||
Series 3VA6 | ||
Number of Poles 3 | ||
Current Rating 600A | ||
Breaking Capacity 35kA | ||
Mount Type Fixed | ||
Rated AC Voltage 690V ac | ||
Width 184mm | ||
Standards/Approvals CE, UL | ||
Height 248mm | ||
Depth 120mm | ||
Tripping Mechanism LSI | ||
- COO (Country of Origin):
- MX
The Siemens Molded Case Circuit Breaker designed for robust performance excels in line protection and overload safeguarding in both domestic and industrial environments. Featuring an impressive breaking capacity and solid state ETU556 protection it ensures peace of mind against overcurrent issues with adjustable settings for tailored operation. This device supports comprehensive ground fault monitoring accommodating various electrical loads while maintaining operational integrity across a range of temperatures.
Integrates seamlessly with various electrical configurations for enhanced compatibility
Durable design with high mechanical and electrical endurance ratings
Supports advanced ground fault monitoring to enhance safety protocols
Easy installation with front connection layout for convenient access
Meets rigorous industry standards highlighting its reliability and effectiveness
Built to operate efficiently across an extensive temperature range
Related links
- Siemens 3VA6 Molded Case Circuit Breaker 3-Pole 600A Fixed
- Siemens 3VA6 Molded Case Circuit Breaker 4-Pole 600A Fixed
- Siemens 3VA6 Molded Case Circuit Breaker 3-Pole 800A Fixed
- Hammers
- PCL, Thread Size 1 → 26 mm Tyre Depth Gauge
- Draw Wires & Fish Tapes
- RS PRO Yellow Plastic Bin Bag 200 Thickness, 50 per Package
- Cable Sleeving Tools
