Siemens, SENTRON, 3VA6 Molded Case Circuit Breaker 4-Pole 800A, Breaking Capacity 100 kA, Fixed
- RS Stock No.:
- 249-940
- Mfr. Part No.:
- 3VA6580-7JT46-0AA0
- Brand:
- Siemens
Subtotal (1 unit)*
$21,820.04
(exc. GST)
$24,002.04
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Stocked by manufacturer
- Ready to ship from 26 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $21,820.04 |
*price indicative
- RS Stock No.:
- 249-940
- Mfr. Part No.:
- 3VA6580-7JT46-0AA0
- Brand:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Molded Case Circuit Breaker | |
| Range | SENTRON | |
| Series | 3VA6 | |
| Number of Poles | 4 | |
| Current Rating | 800A | |
| Breaking Capacity | 100kA | |
| Rated AC Voltage | 690V ac | |
| Mount Type | Fixed | |
| Terminal Type | Circular Conductor | |
| Width | 280mm | |
| Height | 328mm | |
| Depth | 120mm | |
| Standards/Approvals | ABS, CE, DNV, EAC, IEC 81346-2, LRS, RCM, RMRS, RoHS, UKCA, UL, VDE | |
| Tripping Characteristics | neutral conductor protection, Overload Protection, Short Circuit Protection, Ground fault protection, Line protection | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Molded Case Circuit Breaker | ||
Range SENTRON | ||
Series 3VA6 | ||
Number of Poles 4 | ||
Current Rating 800A | ||
Breaking Capacity 100kA | ||
Rated AC Voltage 690V ac | ||
Mount Type Fixed | ||
Terminal Type Circular Conductor | ||
Width 280mm | ||
Height 328mm | ||
Depth 120mm | ||
Standards/Approvals ABS, CE, DNV, EAC, IEC 81346-2, LRS, RCM, RMRS, RoHS, UKCA, UL, VDE | ||
Tripping Characteristics neutral conductor protection, Overload Protection, Short Circuit Protection, Ground fault protection, Line protection | ||
- COO (Country of Origin):
- MX
The Siemens Molded Case Circuit Breaker is designed to offer optimal protection and reliability in demanding electrical environments. With a strong emphasis on safety, the circuit breaker ensures efficient circuit management with its robust features and superior engineering. The device showcases a state of the art design that integrates both overload and short circuit protection, making it an essential component for any comprehensive power distribution system.
Designed with a robust insulation voltage capability
Exhibits a high mechanical service life which ensuring durability
Meets rigorous environmental protection ratings
Supports a wide range of ambient temperature conditions
Incorporates a convenient front connection for simplified installation
Delivers advanced ground fault monitoring for added safety
Related links
- Siemens 3VA6 Molded Case Circuit Breaker 4-Pole 800 A Fixed
- Siemens 3VA6 Molded Case Circuit Breaker 4-Pole 600 A Fixed
- Siemens 3VA6 Molded Case Circuit Breaker 4-Pole 1 kA Cable
- Siemens 3VA6 Molded Case Circuit Breaker 3-Pole 800 A Fixed
- RS PRO Power Cord, 2m
- RS PRO Zinc Alloy 5-way Control Cabinet Key
- Single Parameter(s) Chlorine Test Strips, max. measurement 200ppm - 100 strips
- RS PRO 5L PP Narrow Neck Carboy Bottle
