Siemens, SENTRON, 3VA6 Molded Case Circuit Breaker 4-Pole 600A, Breaking Capacity 100 kA, Fixed

Subtotal (1 unit)*

$16,548.78

(exc. GST)

$18,203.66

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 25 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$16,548.78

*price indicative

RS Stock No.:
249-470
Mfr. Part No.:
3VA6560-7JT46-0AA0
Brand:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Product Type

Molded Case Circuit Breaker

Range

SENTRON

Series

3VA6

Number of Poles

4

Current Rating

600A

Breaking Capacity

100kA

Rated AC Voltage

480V ac

Mount Type

Fixed

Terminal Type

Front Connected

Height

328mm

Depth

120mm

Width

280mm

Standards/Approvals

IEC 60947, IEC 81346-2, RoHS, UL 489

Tripping Characteristics

Type S, Type L, Type I

COO (Country of Origin):
MX
The Siemens Molded Case Circuit Breaker is a cutting edge solution designed for robust line protection in diverse industrial applications. Equipped with the ETU556 electronic trip unit this model offers advanced overload and short circuit protection ensuring safety and reliability. Its impressive breaking capacity class C allows for handling significant fault currents while the ability to be upgraded and retrofitted makes it a versatile choice for modern electrical systems. Operating efficiently at a rated current of 600 A this four pole device supports a wide range of ambient temperatures and is built to withstand the demands of rigorous operating conditions.

Supports comprehensive fault protection with adjustable parameters

Ensures high mechanical and electrical endurance for long term reliability

Equipped with communication functions for efficient monitoring

Provides excellent switching capacity according to IEC and UL standards

Adjustable protection settings for customized performance

Constructed to operate across a wide range of temperatures enhancing adaptability

Related links