Siemens, SENTRON, 3VA6 Molded Case Circuit Breaker 3-Pole 800A, Breaking Capacity 100 kA, Fixed

Subtotal (1 unit)*

$16,326.23

(exc. GST)

$17,958.85

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 25 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$16,326.23

*price indicative

RS Stock No.:
250-180
Mfr. Part No.:
3VA6580-7KQ36-0AA0
Brand:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Range

SENTRON

Product Type

Molded Case Circuit Breaker

Series

3VA6

Number of Poles

3

Current Rating

800A

Breaking Capacity

100kA

Rated AC Voltage

690V ac

Mount Type

Fixed

Terminal Type

Circular Conductor

Standards/Approvals

RMRS, ABS, CE, DNV, EAC, IEC 81346-2, LRS, RCM, RoHS, UKCA, UL, VDE

Height

328mm

Width

210mm

Depth

120mm

COO (Country of Origin):
MX
The Siemens Molded Case Circuit Breaker offers comprehensive protection solutions for electrical systems, blending innovative technology with robust design. With a rated capacity of 800 A and advanced LSIG protection functions, this circuit breaker caters to diverse industrial applications. Its ability to manage short circuit conditions and overload scenarios ensures that your operations remain uninterrupted and safe. The circuit breaker also features an impressive breaking capacity, accommodating up to 100 kA at 480 V in a compact design, making it an ideal choice for both efficiency and reliability.

Compact design optimizes space in electrical installations

Durable construction ensures longevity in demanding environments

Versatile mounting options facilitate easy integration

Molded case design reduces installation complexity

Designed for both thermal and magnetic tripping to safeguard circuits

Offers superior communication and measurement functionality

Compliance with international standards enhances credibility and trust

Related links