Siemens, SENTRON, 3VA6 Molded Case Circuit Breaker 4-Pole 600A, Breaking Capacity 35 kA, Fixed

Subtotal (1 unit)*

$13,581.79

(exc. GST)

$14,939.97

(inc. GST)

Add to Basket
Select or type quantity

Stocked by manufacturer
  • Ready to ship from 30 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
RS Stock No.:
249-398
Mfr. Part No.:
3VA6560-5KT42-0AA0
Brand:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Range

SENTRON

Product Type

Molded Case Circuit Breaker

Series

3VA6

Number of Poles

4

Current Rating

600A

Breaking Capacity

35kA

Mount Type

Fixed

Rated AC Voltage

480V ac

Terminal Type

Front Connected

Depth

120mm

Height

328mm

Width

280mm

Standards/Approvals

UL 489, RoHS, IEC 81346-2, IEC 60947

Tripping Characteristics

Type I, Type L, Type S

COO (Country of Origin):
MX
The Siemens Molded Case Circuit Breaker delivers unparalleled performance for system protection in demanding environments. Designed with advanced overcurrent release technology it effectively safeguards circuits with its robust breaking capacities across various voltage levels. The versatility of the product makes it suitable for air conditioning and refrigeration applications ensuring reliable operation even under high loads. Equipped with a ground fault alarm system and a comprehensive range of adjustable settings this product adapts to specific operational requirements while maintaining safety standards.

Offers IP40 protection class for improved durability

Incorporates a neutral conductor protection feature

Supports adjustable settings for customized operational requirements

Features an integrated ground fault monitoring capability

Optimized for both electrical endurance and mechanical service life

Related links