RS Better World

Siemens, SENTRON, 3VA6 Molded Case Circuit Breaker 4-Pole 400A, Breaking Capacity 65 kA, Fixed

Subtotal (1 unit)*

$18,283.01

(exc. GST)

$20,111.31

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$18,283.01

*price indicative

Our Better World range features products that make it easy for you to make a greener product choice you can trust.

Learn more about RS Better World products

RS Stock No.:
249-300
Mfr. Part No.:
3VA6440-6JQ41-0AA0
Brand:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Product Type

Molded Case Circuit Breaker

Range

SENTRON

Series

3VA6

Number of Poles

4

Current Rating

400A

Breaking Capacity

65kA

Mount Type

Fixed

Rated AC Voltage

690V ac

Width

184mm

Depth

110mm

Standards/Approvals

CE, UL

Height

248mm

Better World Claim

Concentrated or Compact Solution, Extended Product Life

Better World Product

Yes

Tripping Mechanism

LSIG

COO (Country of Origin):
CZ
The Siemens Molded Case Circuit Breaker is meticulously engineered to provide exceptional protection for electrical systems. Designed for high performance, it boasts a 600V UL Frame with a breaking capacity of class H at 65 kA, ensuring reliable fault protection. This innovative model integrates advanced ETU560 electronic trip unit technology, delivering comprehensive overload and short circuit protection for critical applications. Its versatile structure enables both line and neutral conductor protection, offering enhanced safety and adaptability in various settings.

Maximum short circuit breaking capacity ensures the utmost safety

Environmentally conscious design with a low Global Warming Potential

Compact dimensions facilitate seamless installation in diverse spaces

Offers adjustable trip settings for tailored electrical protection

Operates efficiently across a wide temperature range for reliability

IP40 rated protection class secures internal components against dust

Facilitates easy integration into existing electrical systems

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy