RS Better World

Siemens, SENTRON, 3VA6 Molded Case Circuit Breaker 3-Pole 400A, Breaking Capacity 35 kA, Fixed

Subtotal (1 unit)*

$11,243.15

(exc. GST)

$12,367.46

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$11,243.15

*price indicative

Our Better World range features products that make it easy for you to make a greener product choice you can trust.

Learn more about RS Better World products

RS Stock No.:
249-709
Mfr. Part No.:
3VA6440-5KQ31-2AA0
Brand:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Range

SENTRON

Product Type

Molded Case Circuit Breaker

Series

3VA6

Number of Poles

3

Current Rating

400A

Breaking Capacity

35kA

Mount Type

Fixed

Rated AC Voltage

690V ac

Standards/Approvals

CE, UL

Height

248mm

Depth

110mm

Width

184mm

Better World Claim

Concentrated or Compact Solution, Extended Product Life

Better World Product

Yes

Tripping Mechanism

LSI

COO (Country of Origin):
CZ
The Siemens Molded Case Circuit Breaker is designed for optimal line protection and efficient overload management in various applications. With a robust capacity of up to 400 A, it ensures reliable performance even in demanding environments. This cutting edge protection device integrates advanced features, including the ETU860 overcurrent release, to provide enhanced safety against short circuit faults. With the ability to handle insulation and operational voltages up to 800 V and 690 V respectively, this product stands as a testament to quality engineering.

Built in communication function enhances system integration

Adjustable response values for tailored protection settings

Ground fault monitoring enhances safety during operation

Real time status indicators keep users informed about operational conditions

Operates efficiently within a wide temperature range to suit diverse environments

Environmentally conscious design reduces global warming potential

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy